BCN3D 2.85mm White PET-G 3D Printer Filament, 2.3kg

Stock information currently inaccessible
RS Stock No.:
222-2124
Mfr. Part No.:
3603120003
Brand:
BCN3D
Find similar products by selecting one or more attributes.
Select all

Brand

BCN3D

Material Type

PET

Printing Technology

FDM

Machine Specific

No

Colour

White

For Use With

3D Printers

Weight

2.3kg

Diameter

2.85mm

Printing Material

PET-G

RoHS Status: Exempt

COO (Country of Origin):
NL
The BCN3D 3D printer filament made of PET-G (polyethylene terephthalate glycol-modified) which is a polyester thermoplastic characterised by a good balance of tensile strength and elongation at break. It is white in colour and its high resistance to water and chemicals makes it the material of choice for water tight containers and protective cases.

It is resistive to corrosive chemicals
Its material has good abrasion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy