Ultimaker 1.75mm Natural PET-G 3D Printer Filament, 750g
- RS Stock No.:
- 285-6666
- Mfr. Part No.:
- 375-0013A
- Brand:
- Ultimaker
Subtotal (1 unit)*
£70.50
(exc. VAT)
£84.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £70.50 |
*price indicative
- RS Stock No.:
- 285-6666
- Mfr. Part No.:
- 375-0013A
- Brand:
- Ultimaker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ultimaker | |
| Material Type | PET | |
| Printing Technology | FDM | |
| Colour | Natural | |
| For Use With | METHOD Series | |
| Weight | 750g | |
| Diameter | 1.75mm | |
| Printing Material | PET-G | |
| Select all | ||
|---|---|---|
Brand Ultimaker | ||
Material Type PET | ||
Printing Technology FDM | ||
Colour Natural | ||
For Use With METHOD Series | ||
Weight 750g | ||
Diameter 1.75mm | ||
Printing Material PET-G | ||
RoHS Status: Exempt
The Ultimaker PETG is the material of choice for printing high performance parts that demand excellent durability along with temperature, moisture, and chemical resistance. Engineers and designers use PETG to produce durable prints with speed and agility that can withstand industrial applications including functional prototypes, jigs and fixtures, and end use parts.
Excellent mechanical properties
Moisture resistant
Prints with water soluble PVA supports
Higher heat resistance than both PLA and Tough
Moisture resistant
Prints with water soluble PVA supports
Higher heat resistance than both PLA and Tough
Related links
- Ultimaker 1.75mm Red PET-G 3D Printer Filament, 750g
- Ultimaker 1.75mm White PLA 3D Printer Filament, 750g
- Ultimaker 1.75mm Red PLA 3D Printer Filament, 750g
- Ultimaker 1.75mm Orange Tough PLA 3D Printer Filament, 750g
- BCN3D 2.85mm White PET-G 3D Printer Filament, 750g
- BCN3D 2.85mm Black PET-G 3D Printer Filament, 750g
- BASF 1.75mm Yellow ABS 3D Printer Filament, 750g
- Copper 3D 2.85mm Red PLACTIVE 3D Printer Filament, 750g
