Raise3D Printer Accessory Kit Ribbon Cable for use with Raise3D, Pro2 Plus, Pro2
- RS Stock No.:
- 246-6521
- Mfr. Part No.:
- 1104000120
- Brand:
- Raise3D
Subtotal (1 unit)*
£21.61
(exc. VAT)
£25.93
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.61 |
*price indicative
- RS Stock No.:
- 246-6521
- Mfr. Part No.:
- 1104000120
- Brand:
- Raise3D
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raise3D | |
| Sub Type | Ribbon Cable | |
| Product Type | Printer Accessory Kit | |
| For Use With | Raise3D, Pro2 Plus, Pro2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raise3D | ||
Sub Type Ribbon Cable | ||
Product Type Printer Accessory Kit | ||
For Use With Raise3D, Pro2 Plus, Pro2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RAISE3D's extruder ribbon connection cable for Pro2 series 3D printers.
Packaging size (WxDxH) is 300 x 150 x 20 mm
Weight with packaging is 272g
Related links
- Raise3D Printer Accessory Kit Motion Controller Board for use with Pro2 Plus Raise3D
- Raise3D Printer Accessory Kit Replacement Coupler for use with Pro3 Pro3 Plus Pro2
- Raise3D Printer Accessory Kit Thermocoupler for use with Pro2 Plus Pro2
- Raise3D Printer Accessory Kit Throat Tube for use with Pro2 Plus Pro2
- Raise3D Printer Cart for use with Raise3D Pro2 Plus, N2 Plus 3D Printer 0.4 mm
- Raise3D Plate Build Plate for use with Raise3D Pro2
- Raise3D Filter Unit Filter Unit for use with Raise3D Pro2
- Raise3D Printer Accessory Kit Driven Gear for use with Raise3D E2CF
