Raise3D Printer Accessory Kit Driven Gear for use with Raise3D E2CF

Subtotal (1 unit)*

£33.62

(exc. VAT)

£40.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.62

*price indicative

RS Stock No.:
267-4090
Mfr. Part No.:
1104000247
Brand:
Raise3D
Find similar products by selecting one or more attributes.
Select all

Brand

Raise3D

Product Type

Printer Accessory Kit

Sub Type

Driven Gear

For Use With

Raise3D E2CF

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Raise3D 0566 Driven Gear - E2CF


The Raise 3D driven gear is used to grab the filament used for printing, pushing it down through of the 3D printer.

Packaging size is 110mm x 130mm x 10mm

Weight with packaging is 6.1g

Compatible with Raise3D E2CF printers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy