Raise3D Printer Accessory Kit Extruder Bearing for use with Pro3 Series

Subtotal (1 unit)*

£18.91

(exc. VAT)

£22.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.91

*price indicative

RS Stock No.:
267-4076
Mfr. Part No.:
1104000227
Brand:
Raise3D
Find similar products by selecting one or more attributes.
Select all

Brand

Raise3D

Sub Type

Extruder Bearing

Product Type

Printer Accessory Kit

For Use With

Pro3 Series

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Raise 3D Extruder bearings provides counterforce for extrusion gear to make a good contact area with the filament. In nowadays manufacturers provide dual gear extrusion in which the bearing is replaced with another extrusion gear that drives through the same motor so it will provide more force over filament.

Compatible with Raise3D Pro3 3D printers

Packaging size is 150mm x 200mm x 35mm

Weight with packaging is 320.4g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy