Raise3D Printer Accessory Kit Motion Controller Board for use with Pro2 Plus, Pro2, Raise3D
- RS Stock No.:
- 246-6522
- Mfr. Part No.:
- 1104000122
- Brand:
- Raise3D
Subtotal (1 unit)*
£323.20
(exc. VAT)
£387.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £323.20 |
*price indicative
- RS Stock No.:
- 246-6522
- Mfr. Part No.:
- 1104000122
- Brand:
- Raise3D
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raise3D | |
| Product Type | Printer Accessory Kit | |
| Sub Type | Motion Controller Board | |
| For Use With | Pro2 Plus, Pro2, Raise3D | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raise3D | ||
Product Type Printer Accessory Kit | ||
Sub Type Motion Controller Board | ||
For Use With Pro2 Plus, Pro2, Raise3D | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Raise3D Motion Controller Board - Pro2 Series
The RAISE3D's motion controller board for Pro2 series 3D printers.
Packaging size (WxDxH) is 200 x 150 x 30 mm
Weight with packaging is 120 g
Related links
- Raise3D Printer Accessory Kit Ribbon Cable for use with Raise3D Pro2
- Raise3D Printer Accessory Kit Motion Controller Board for use with Raise3D E2CF
- Raise3D Printer Accessory Kit Replacement Coupler for use with Pro3 Pro3 Plus Pro2
- Raise3D Printer Accessory Kit Thermocoupler for use with Pro2 Plus Pro2
- Raise3D Printer Accessory Kit Throat Tube for use with Pro2 Plus Pro2
- Raise3D Plate Build Platform for use with Pro2 Plus Raise3D
- Raise3D Cartridge Heater Heater Cartridge for use with Pro2 Plus Raise3D
- Raise3D Nozzle for use with Pro2 E2 Pro2 Plus, Pro3 Plus 0.4 mm
