Raise3D Nozzle for use with Pro2, Raise3D, E2, Pro3, Pro2 Plus, Pro3 Plus 0.4 mm

Subtotal (1 unit)*

£21.61

(exc. VAT)

£25.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
  • Plus 14 unit(s) shipping from 09 November 2026
  • Plus 69 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.61

*price indicative

RS Stock No.:
246-6511
Mfr. Part No.:
1104000088
Brand:
Raise3D
Find similar products by selecting one or more attributes.
Select all

Brand

Raise3D

Product Type

Nozzle

Nozzle Material

Brass

For Use With

Pro2, Raise3D, E2, Pro3, Pro2 Plus, Pro3 Plus

Nozzle Size

0.4 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Raise3D - Bass Nozzle - Pro2 Series


The RAISE3D's V3 brass nozzle has excellent thermal conductivity, which means it can transfer heat from the hot end to the nozzle and filament more efficiently than other materials. The inner wall of the nozzle of the 3D printer extruder is smooth without burrs, and the viscosity coefficient is small. The diameter variation of the extruder nozzle is less than 0.02 mm, produces smooth extrusion when printing. Compatible with various filaments like PLA / ABS / HIPS / PC / TPU / TPE / NYLON / PETG / ASA / PP / PVA / Glass Fiber Infused / carbon Fiber infused / metal fill / wood fill.

Diameter of the nozzle is 0.4 mm

Suitable for printing with filament up to 300°C or printing with non-abrasive filament

Exquisite design effectively prevents filament leakage at the hot end

High-quality, sturdy and Durable brass material

Smooth surface allows the nozzle to connect to the hot end smoothly

Suitable for Raise3D Pro3 Series, Pro2 Series and E2 printers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy