Raise3D Nozzle for use with Pro2, E2, Pro3, Pro3 Plus, Pro2 Plus, Raise3D 0.6 mm
- RS Stock No.:
- 246-6505
- Mfr. Part No.:
- 1104000064
- Brand:
- Raise3D
Subtotal (1 unit)*
£21.61
(exc. VAT)
£25.93
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.61 |
*price indicative
- RS Stock No.:
- 246-6505
- Mfr. Part No.:
- 1104000064
- Brand:
- Raise3D
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raise3D | |
| Product Type | Nozzle | |
| Nozzle Material | Stainless Steel | |
| For Use With | Pro2, E2, Pro3, Pro3 Plus, Pro2 Plus, Raise3D | |
| Nozzle Size | 0.6 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raise3D | ||
Product Type Nozzle | ||
Nozzle Material Stainless Steel | ||
For Use With Pro2, E2, Pro3, Pro3 Plus, Pro2 Plus, Raise3D | ||
Nozzle Size 0.6 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Raise3D V3H Nozzle 0.6mm - Pro2 Series
The RAISE3D's V3 hardened nozzle for Pro2, Pro3, and E2 series 3D printers is MADE from a 360 brass base material and plated with twin clad XT coating, which is a nickel composite coating designed for very low friction. This coating is also very hard and abrasion resistant. Great if you are working with abrasive carbon fiber, stainless steel, wood-filled or any other metal filled filaments, this will greatly improve the life of your nozzle.
Nozzle diameter of 0.6 mm
Very low friction, hard and abrasion resistant
Plated with twin clad XT coating
Packaging size (WxDxH) of 130 x 110 x 5mm
Weight with packaging is 9g
Related links
- Raise3D Nozzle for use with Pro2 E2 Pro2 Plus, Pro3 Plus 0.4 mm
- Raise3D Nozzle for use with E2 Pro3 Pro3 Plus, Raise3D 1 mm
- Raise3D Nozzle for use with Pro2 E2 Pro3, Raise3D 0.4 mm
- Raise3D Printer Accessory Kit Replacement Coupler for use with Pro3 Pro3 Plus Pro2
- Raise3D Nozzle for use with Raise3D Pro3 Plus Pro2, Pro2 Plus 0.2 mm
- Raise3D Nozzle for use with Pro2 Plus E2 Pro3 Plus, Raise3D 0.8 mm
- Raise3D Printer Cart for use with Raise3D Pro2 Plus, N2 Plus 3D Printer 0.4 mm
- Raise3D Plate Build Plate for use with Raise3D Pro2
