Raise3D Plate Build Plate for use with Raise3D, Pro2 Plus, Pro2
- RS Stock No.:
- 246-6509
- Mfr. Part No.:
- 1104000071
- Brand:
- Raise3D
Subtotal (1 unit)*
£97.27
(exc. VAT)
£116.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14 unit(s) ready to ship
- Plus 7 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £97.27 |
*price indicative
- RS Stock No.:
- 246-6509
- Mfr. Part No.:
- 1104000071
- Brand:
- Raise3D
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raise3D | |
| Sub Type | Build Plate | |
| Product Type | Plate | |
| For Use With | Raise3D, Pro2 Plus, Pro2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raise3D | ||
Sub Type Build Plate | ||
Product Type Plate | ||
For Use With Raise3D, Pro2 Plus, Pro2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RAISE3D's build plate with protector is made of high-quality aluminium with a more balanced thermal conductivity. The surface is scratch-resistant, very flat, and heats quickly and evenly. It is low-cost, not easy to damage, and very durable. This product already includes a TPU handle, and does not include the printing surface. Compatible with various filaments like PLA / ABS / HIPS / PC / TPU / TPE / NYLON / PETG / ASA / PP / PVA / Glass Fiber Infused / carbon fiber infused / metal fill / wood fill.
Made of high-quality aluminium, which has fast thermal conductivity and good uniformity
High flatness and large printing area
Thickness tolerance is small
Size of 330 mm x 340 mm x 2 mm
Heat resistant with maximum working temperature of 300°C
Related links
- Raise3D Plate Build Platform for use with Pro2 Plus Raise3D
- Raise3D Plate Build Plate for use with Pro3 Series
- Raise3D Filter Unit Filter Unit for use with Raise3D Pro2
- Raise3D Printer Accessory Kit Ribbon Cable for use with Raise3D Pro2
- Raise3D Cartridge Heater Heater Cartridge for use with Pro2 Plus Raise3D
- Raise3D Printer Accessory Kit Motion Controller Board for use with Pro2 Plus Raise3D
- Raise3D Printer Cart for use with Raise3D Pro2 Plus, N2 Plus 3D Printer 0.4 mm
- Raise3D Printer Accessory Kit Replacement Coupler for use with Pro3 Pro3 Plus Pro2
