Raise3D Cartridge Heater Heater Cartridge for use with Pro2 Plus, Pro2, Raise3D

Subtotal (1 unit)*

£5.50

(exc. VAT)

£6.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
  • Plus 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.50

*price indicative

RS Stock No.:
246-6516
Mfr. Part No.:
1104000107
Brand:
Raise3D
Find similar products by selecting one or more attributes.
Select all

Brand

Raise3D

Sub Type

Heater Cartridge

Product Type

Cartridge Heater

For Use With

Pro2 Plus, Pro2, Raise3D

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The RAISE3D's heater rod for Pro2 series and N2 series 3D printers.

Packaging size (WxDxH) of 130 x 110 x 10mm

Supply voltage of 24 V and 60 W power

Weight with packaging is 19g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy