Raise3D Filter Unit Filter Unit for use with Raise3D, Pro2 Plus, Pro2
- RS Stock No.:
- 246-6510
- Mfr. Part No.:
- 1104000072
- Brand:
- Raise3D
Subtotal (1 unit)*
£48.65
(exc. VAT)
£58.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
- Plus 16 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.65 |
*price indicative
- RS Stock No.:
- 246-6510
- Mfr. Part No.:
- 1104000072
- Brand:
- Raise3D
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raise3D | |
| Product Type | Filter Unit | |
| Sub Type | Filter Unit | |
| For Use With | Raise3D, Pro2 Plus, Pro2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raise3D | ||
Product Type Filter Unit | ||
Sub Type Filter Unit | ||
For Use With Raise3D, Pro2 Plus, Pro2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Raise3D Air Filter Assembly - Pro2 Series
The RAISE3D's Air filter for Pro2 series can effectively filter fine particles and harmful organic volatiles with pungent odours generated during the working process of the 3D printer. The pre-filter can capture large particles generated during the printing process, such as filament debris
the carbon filter can capture a large number of odours and smoke that can affect health
the HEPA filter is designed according to specific standards to remove ultra-fine particles in the air.
It is only used on RAISE3D Pro2 series (Pro2/Pro2 Plus) printers
Three-stage filtration system
Easy to install and easy to replace
Fan size of 90mm x 90mm
Filter size of 105mm x105mm x 47mm
Related links
- Raise3D Filter Unit Filter Unit for use with Raise3D E2CF
- Raise3D Plate Build Plate for use with Raise3D Pro2
- Raise3D Printer Accessory Kit Ribbon Cable for use with Raise3D Pro2
- Raise3D Cartridge Heater Heater Cartridge for use with Pro2 Plus Raise3D
- Raise3D Plate Build Platform for use with Pro2 Plus Raise3D
- Raise3D Printer Accessory Kit Motion Controller Board for use with Pro2 Plus Raise3D
- Raise3D Printer Cart for use with Raise3D Pro2 Plus, N2 Plus 3D Printer 0.4 mm
- Raise3D Printer Accessory Kit Replacement Coupler for use with Pro3 Pro3 Plus Pro2
