Raise3D Filter Unit Filter Unit for use with Raise3D, E2, E2CF
- RS Stock No.:
- 246-6534
- Mfr. Part No.:
- 1104000180
- Brand:
- Raise3D
Subtotal (1 unit)*
£45.74
(exc. VAT)
£54.89
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 12 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.74 |
*price indicative
- RS Stock No.:
- 246-6534
- Mfr. Part No.:
- 1104000180
- Brand:
- Raise3D
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raise3D | |
| Sub Type | Filter Unit | |
| Product Type | Filter Unit | |
| For Use With | Raise3D, E2, E2CF | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raise3D | ||
Sub Type Filter Unit | ||
Product Type Filter Unit | ||
For Use With Raise3D, E2, E2CF | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Raise3D E2 Air Filter
The RAISE3D's Air filter for Pro2 series can effectively filter fine particles and harmful organic volatiles with pungent odours generated during the working process of the 3D printer. The pre-filter can capture large particles generated during the printing process, such as filament debris
the carbon filter can capture a large number of odours and smoke that can affect health
the HEPA filter is designed according to specific standards to remove ultra-fine particles in the air. It is recommended to replace the filter every 6 months.
Air filter size is 80 x 80 x 20mm
Three-stage filtration system
Easy to install and easy to replace
Nylon grille protects the E2 and E2CF Air filter from scratches
Related links
- Raise3D Filter Unit Fan Cooler for use with Raise3D E2CF
- Raise3D Filter Unit Filter Unit for use with Raise3D Pro2
- Raise3D Printer Accessory Kit Motion Controller Board for use with Raise3D E2CF
- Raise3D Printer Accessory Kit Print Bed Sheet for use with Raise3D E2CF
- Raise3D Extruder Extruder for use with E2 Raise3D
- Raise3D Cooling Fan Fan Cooler for use with E2CF E2
- Raise3D Extruder Cable with Adapter for use with Raise3D E2
- Raise3D Extruder Extruder for use with E2 E2CF
