Raise3D Cooling Fan Fan Cooler for use with E2CF, Raise3D, E2
- RS Stock No.:
- 246-6535
- Mfr. Part No.:
- 1104000181
- Brand:
- Raise3D
Subtotal (1 unit)*
£11.65
(exc. VAT)
£13.98
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 11 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.65 |
*price indicative
- RS Stock No.:
- 246-6535
- Mfr. Part No.:
- 1104000181
- Brand:
- Raise3D
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raise3D | |
| Product Type | Cooling Fan | |
| Sub Type | Fan Cooler | |
| For Use With | E2CF, Raise3D, E2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raise3D | ||
Product Type Cooling Fan | ||
Sub Type Fan Cooler | ||
For Use With E2CF, Raise3D, E2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RAISE3D's E2 and E2CF left extruder cooling fan.
Packaging size (WxDxH) of 13 x 11 x 1.2 cm
Weight with packaging is 14g
Related links
- Raise3D Cooling Fan Fan Cooler for use with Raise3D E2
- Raise3D Cooling Fan Fan Cooler for use with E2CF Raise3D
- Raise3D Cooling Fan Fan Cooler for use with Pro3 Series
- Raise3D Cooling Fan Fan Cooler for use with Pro2 Raise3D
- Raise3D Cooling Fan Fan Cooler for use with Raise3D Pro2 Plus
- Raise3D Filter Unit Fan Cooler for use with Raise3D E2CF
- Raise3D Extruder Extruder for use with E2 Raise3D
- Raise3D Printer Accessory Kit Motion Controller Board for use with Raise3D E2CF
