Raise3D Cooling Fan Fan Cooler for use with Raise3D, Pro2, Pro2 Plus

Subtotal (1 unit)*

£11.21

(exc. VAT)

£13.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.21

*price indicative

RS Stock No.:
246-6501
Mfr. Part No.:
1104000011
Brand:
Raise3D
Find similar products by selecting one or more attributes.
Select all

Brand

Raise3D

Product Type

Cooling Fan

Sub Type

Fan Cooler

For Use With

Raise3D, Pro2, Pro2 Plus

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Raise3D Extruder Front Cooling Fan - N2/Pro2 Series


The RAISE3D's extruder front cooling fan for front of the nozzle for Pro2 and N2 series RAISE3D printers.

Packaging size (WxDxH) of 130 x 110x 20 mm

Weight with packaging is 31g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy