Raise3D Cooling Fan Fan Cooler for use with Raise3D E2

Subtotal (1 unit)*

£11.54

(exc. VAT)

£13.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.54

*price indicative

RS Stock No.:
267-4062
Mfr. Part No.:
1104000185
Brand:
Raise3D
Find similar products by selecting one or more attributes.
Select all

Brand

Raise3D

Product Type

Cooling Fan

Sub Type

Fan Cooler

For Use With

Raise3D E2

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Raise 3D Cooling fan is a right extruder model cooling fan. The job of this cooling fan is to cool the plastic once it has been deposited so that the part solidifies quickly and the molten plastic does not become deformed.

Packaging size is 130mm x 110mm x 12mm

Weight with packaging is 14g

Compatible with Raise3D E2 printers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy