Raise3D Cooling Fan Fan Cooler for use with Pro2, Pro2 Plus, Raise3D

Subtotal (1 unit)*

£4.34

(exc. VAT)

£5.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 52 unit(s) shipping from 02 November 2026
  • Plus 22 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.34

*price indicative

RS Stock No.:
246-6502
Mfr. Part No.:
1104000041
Brand:
Raise3D
Find similar products by selecting one or more attributes.
Select all

Brand

Raise3D

Product Type

Cooling Fan

Sub Type

Fan Cooler

For Use With

Pro2, Pro2 Plus, Raise3D

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The RAISE3D's extruder side cooling fan for front of the nozzle for Pro2 and N2 series RAISE3D printers.

Packaging size (WxDxH) of 130 x 110 x 10mm

Weight with packaging is 17g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy