Raise3D Extruder Cable with Adapter for use with Raise3D E2
- RS Stock No.:
- 267-4060
- Mfr. Part No.:
- 1104000164
- Brand:
- Raise3D
Subtotal (1 unit)*
£17.86
(exc. VAT)
£21.43
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 21 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.86 |
*price indicative
- RS Stock No.:
- 267-4060
- Mfr. Part No.:
- 1104000164
- Brand:
- Raise3D
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raise3D | |
| Product Type | Extruder Cable with Adapter | |
| For Use With | Raise3D E2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raise3D | ||
Product Type Extruder Cable with Adapter | ||
For Use With Raise3D E2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Raise 3D extruder cable allows the motherboard to transfer power and data to the extruder and regulate the printing and calibration process. This extruder cable is compatible with Raise3D E2 printers.
Packaging size is 130mm x 110mm x 20mm
Weight with packaging is 32g
Related links
- Raise3D Extruder Extruder for use with E2 Raise3D
- Raise3D Extruder Extruder for use with E2 E2CF
- Raise3D Extruder Extruder for use with Pro3 Series
- Raise3D Extruder Extruder Controller Board for use with Pro3 Series
- Raise3D Extruder Extruder for use with Pro2 Raise3D
- Raise3D Extruder Extruder for use with Raise3D Pro2 Plus
- Raise3D Filter Unit Filter Unit for use with Raise3D E2CF
- Raise3D PT100B Sensor Thermocouple for use with Raise3D E2
