Raise3D Extruder Extruder Controller Board for use with Pro3 Series
- RS Stock No.:
- 267-4077
- Mfr. Part No.:
- 1104000228
- Brand:
- Raise3D
Subtotal (1 unit)*
£123.26
(exc. VAT)
£147.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
- Plus 5 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £123.26 |
*price indicative
- RS Stock No.:
- 267-4077
- Mfr. Part No.:
- 1104000228
- Brand:
- Raise3D
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raise3D | |
| Sub Type | Extruder Controller Board | |
| Product Type | Extruder | |
| For Use With | Pro3 Series | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raise3D | ||
Sub Type Extruder Controller Board | ||
Product Type Extruder | ||
For Use With Pro3 Series | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Raise 3D Extruder controller boards handle all the logic behind 3D printing. Such as parsing G code files, regulating temperature and most importantly controlling motion.
Compatible with Raise3D Pro3 3D printers
Packaging size is 110mm x 130mm x 10mm
Weight with packaging is 31g
Related links
- Raise3D Extruder Extruder for use with Pro3 Series
- Raise3D Extruder Extruder for use with E2 Raise3D
- Raise3D Extruder Extruder for use with E2 E2CF
- Raise3D Extruder Extruder for use with Raise3D Pro2 Plus
- Raise3D Extruder Extruder for use with Pro2 Raise3D
- Raise3D Extruder Cable with Adapter for use with Raise3D E2
- Raise3D Printer Accessory Kit Extruder Bearing for use with Pro3 Series
- Raise3D Printer Accessory Kit for use with Pro3 Series
