Raise3D Extruder Extruder for use with Raise3D, Pro2, Pro2 Plus

Subtotal (1 unit)*

£49.62

(exc. VAT)

£59.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.62

*price indicative

RS Stock No.:
246-6520
Mfr. Part No.:
1104000119
Brand:
Raise3D
Find similar products by selecting one or more attributes.
Select all

Brand

Raise3D

Sub Type

Extruder

Product Type

Extruder

For Use With

Raise3D, Pro2, Pro2 Plus

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The RAISE3D's extruder connection board for Pro2 series 3D printers.

Packaging size (WxDxH) is 130 x 110 x 40 mm

Weight with packaging is 21g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy