Raise3D Printer Accessory Kit Thermocoupler for use with Pro2 Plus, Raise3D, Pro2

Subtotal (1 unit)*

£5.39

(exc. VAT)

£6.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
  • Plus 27 unit(s) ready to ship from another location
  • Plus 130 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.39

*price indicative

RS Stock No.:
246-6518
Mfr. Part No.:
1104000117
Brand:
Raise3D
Find similar products by selecting one or more attributes.
Select all

Brand

Raise3D

Sub Type

Thermocoupler

Product Type

Printer Accessory Kit

For Use With

Pro2 Plus, Raise3D, Pro2

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The RAISE3D's thermocouple for Pro2 and N2 series 3D printers.

Packaging size (WxDxH) of 200 x 150 x 10 mm

Weight with packaging is 20g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy