Digital Multimeters

A digital multimeter is a device that provides measurements of circuit parameters such as voltage (volts), currents (amps) and resistance (ohms). Digital multimeters also offer a wide range of AC and DC measuring capabilities to accommodate a variety of applications. Many multimeters include continuity and diode test functions with an audible alarm for enahnced user experience. To find out more, please see our complete guide to digital multimeters.


How do they work?


Through the use of a digital output readout, they are connected to a device and measure typically the voltage and any resistances and give you an output you can measure.


Different types of Multimeter:


  • Bench meters – The most accurate of the two device types, the bench meter is a larger device, not very portable. This is because of the extra level of detail it can provide you when measuring certain parameters

  • Handheld - Very portable and allow you to work on the go and access hard to reach machinery. Not as accurate as their bench counterparts, however they still display a high level of accuracy.


Features and benefits:


  • More accurate and easier to use than analogue multimeters
  • They help reduce reading errors
  • Digital multimeters displays do not having moving parts, making them free from wear or shock failures
  • Zero adjustment needed
  • Some feature thermal imaging built into the device
  • Handheld units are extremely portable and ergonomically easy to handle
  • Drop, water and splash resistance
  • Clamp options available
  • Some units have built in work lights and laser pointers for hard to access areas
  • Long battery life
  • Auto power off features

Where might I use one?


  • Electrical testing, plug sockets, lighting and more
  • Perfect for home renovations
  • Business safety tests

...
Read more Read less

Filters

Viewing 1 - 20 of 41 products
Results per page
Description Price Multimeter Type Absolute Maximum AC Current Measurement Absolute Maximum DC Current Measurement Calibrated Absolute Maximum AC Voltage Measurement Absolute Maximum DC Voltage Measurement Absolute Maximum Resistance Measurement Absolute Maximum Capacitance Measurement Absolute Maximum Temperature Measurement Connectivity Functions Measured True RMS Maximum Frequency Display Type
New
RS Stock No. 202-0912
Mfr. Part No.M242A
£396.15
Each
Units
Handheld - - RSCAL - - - - - - AC Current, AC Voltage, DC Current, DC Voltage, Frequency, Resistance, Temperature Yes 10kHz LCD
New
RS Stock No. 202-0913
Mfr. Part No.M242A
£431.15
Each
Units
Handheld - - UKAS - - - - - - AC Current, AC Voltage, DC Current, DC Voltage, Frequency, Resistance, Temperature Yes 10kHz LCD
RS Stock No. 606-3754
Mfr. Part No.M242A
£307.15
Each
Units
Handheld 10A ac 10A dc - 1000V ac 1000V dc 40MΩ - +1372°C - AC Current, AC Voltage, DC Current, DC Voltage, Frequency, Resistance, Temperature Yes 10kHz LCD
RS Stock No. 912-0030
Mfr. Part No.M240A
£460.19
Each
Units
Handheld 10A ac 10A dc RSCAL 1000V ac 1000V dc 40MΩ 1mF +850°C - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature Yes 20kHz LCD
RS Stock No. 912-0033
Mfr. Part No.M240A
£482.19
Each
Units
Handheld 10A ac 10A dc UKAS 1000V ac 1000V dc 40MΩ 1mF +850°C - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature Yes 20kHz LCD
RS Stock No. 606-3748
Mfr. Part No.M240A
£417.19
Each
Units
Handheld 10A ac 10A dc - 1000V ac 1000V dc 40MΩ 1mF +850°C - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature Yes 20kHz LCD
RS Stock No. 487-886
Mfr. Part No.M253A
£479.11
Each
Units
Handheld 10A ac 10A dc - 1000V ac 1000V dc 60MΩ 600µF +1372°C - AC Current, AC Voltage, Battery Test, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - LCD
RS Stock No. 192-5990
Mfr. Part No.M253A
£544.11
Each
Units
Handheld 10A ac 10A dc UKAS 1000V ac 1000V dc 60MΩ 600µF +1372°C - AC Current, AC Voltage, Battery Test, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - LCD
RS Stock No. 192-5989
Mfr. Part No.M253A
£522.11
Each
Units
Handheld 10A ac 10A dc RSCAL 1000V ac 1000V dc 60MΩ 600µF +1372°C - AC Current, AC Voltage, Battery Test, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - LCD
RS Stock No. 192-5946
Mfr. Part No.M205A
£234.23
Each
Units
Handheld 15A ac 10A dc UKAS 600V ac 600V dc 40MΩ - +400°C - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance - - Digital
RS Stock No. 667-0201
Mfr. Part No.M205A
£169.23
Each
Units
Handheld 15A ac 10A dc - 600V ac 600V dc 40MΩ - +400°C - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance - - Digital
RS Stock No. 192-5945
Mfr. Part No.M205A
£212.23
Each
Units
Handheld 15A ac 10A dc RSCAL 600V ac 600V dc 40MΩ - +400°C - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance - - Digital
RS Stock No. 192-5947
Mfr. Part No.M249A
£767.48
Each
Units
Handheld 10A ac 10A dc RSCAL 600V ac 600V dc 60MΩ 600µF +1372°C - AC Current, AC Voltage, Battery Test, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes 100kHz LCD
RS Stock No. 192-5948
Mfr. Part No.M249A
£789.48
Each
Units
Handheld 10A ac 10A dc UKAS 600V ac 600V dc 60MΩ 600µF +1372°C - AC Current, AC Voltage, Battery Test, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes 100kHz LCD
RS Stock No. 726-5099
Mfr. Part No.M249A
£724.48
Each
Units
Handheld 10A ac 10A dc - 600V ac 600V dc 60MΩ 600µF +1372°C - AC Current, AC Voltage, Battery Test, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes 100kHz LCD
RS Stock No. 192-5986
Mfr. Part No.M241A
£282.16
Each
Units
Handheld 10A ac 10A dc RSCAL 1000V ac 1000V dc 40MΩ 1mF +850°C - AC Current, AC Voltage, DC Current, DC Voltage, Frequency, Resistance, Temperature Yes 1kHz LCD
RS Stock No. 192-5987
Mfr. Part No.M241A
£304.16
Each
Units
Handheld 10A ac 10A dc UKAS 1000V ac 1000V dc 40MΩ 1mF +850°C - AC Current, AC Voltage, DC Current, DC Voltage, Frequency, Resistance, Temperature Yes 1kHz LCD
RS Stock No. 606-3760
Mfr. Part No.M241A
£239.16
Each
Units
Handheld 10A ac 10A dc - 1000V ac 1000V dc 40MΩ 1mF +850°C - AC Current, AC Voltage, DC Current, DC Voltage, Frequency, Resistance, Temperature Yes 1kHz LCD
RS Stock No. 811-1280
Mfr. Part No.M227B
£1,199.85
Each
Units
Handheld 1A ac - - 600V ac 600V dc 30MΩ - +600°C - AC Voltage, DC Voltage, Resistance, Temperature - 3kHz LCD
RS Stock No. 192-5929
Mfr. Part No.M227B
£1,242.85
Each
Units
Handheld 1A ac - RSCAL 600V ac 600V dc 30MΩ - +600°C - AC Voltage, DC Voltage, Resistance, Temperature - 3kHz LCD