Drills, Corded & Cordless Drills | RS
Login / Register to access your benefits
Recently searched

    Drills

    Drills are power tools used to make holes in materials, as well as loosening and tightening screws and bolts. The main consideration when selecting a drill is the material you will be working on, as harder materials will require higher power inputs and possibly additional features, such as hammer action.

    At RS, we have a vast range of corded and cordless power drills available from a large selection of brands, including industry leaders like Bosch, DeWALT and Makita, as well as our own professional brand, RS PRO.

    What type of drills are available?

    Drill Drivers - Drill drivers combine two functionalities; the drilling of holes and the driving screws into the hole. Most quality drills are equipped with user-defined speeds and torque settings to adapt to any job in hand. Drill drivers offer a lower torque setting, providing a smooth screwing process.

    Combi Drills - A combi drill is a multi-purpose tool, with most having a keyless chuck to hold any drill bits. It can be used at high speed for drilling applications into a variety of materials such as masonry, woods, metals and plastics, with the added functionality of hammer action. With the correct screw driving bit, you can drive screws in easily.

    Impact Drills and Drivers - Offering similar characteristics to a drill driver however, it provides more torque and power for driving in screws and hex bolts. Impact drill/drivers typically only offer one gear, but great torque making it great if you need to drill through tough, knotty wood or metals.

    Hammer Drills - Hammer drills increase the force applied to the bit when being drilled. Similar in principle to a jackhammer, this action provides a greater force to harder materials such as stone and masonry, driving the drill bit into the material.

    SDS Drills - These are more powerful versions of a hammer drill and use a slotted drive system to increase the force for drilling and chiselling. Designed mainly to be used on hard materials such as concrete, stone and masonry and other heavy-duty applications. You can learn more in our complete guide to SDS drills.

    Angle Drills - Angled drills have the functionality of a combi drill but with a 90 degree bent head. Seen to compliment the combi, angle drills are ideal for those hard to reach areas. The angled head allows for a smaller drill bit, making it easier to drive screws or drill materials in a confined space.

    Magnetic Drills - Magnetic drills (also known as mag drills) are essentially a portable bench drill for drilling metals. The base of the drill uses magnets to lock itself to the material to prevent it moving during drilling. Magnetic drills are most often used with annular cutters for an accurate cut.

    346 Products showing for Drills

    DeWALT
    -
    Angle drill
    18V
    Cordless
    Body Only
    Brushed
    -
    DCD
    -
    Keyless
    -
    Angled
    0
    2000rpm
    -
    -
    360W
    -
    -
    Milwaukee
    -
    Drill Driver
    12V
    Cordless
    Li-Ion
    Brushless
    2Ah
    M12 FUEL
    -
    10 mm Metal
    -
    -
    -
    -
    -
    -
    -
    -
    Cordless
    Bosch
    Hammer Action
    Combi Drill
    18V
    Cordless
    Li-Ion
    Brushless
    4Ah
    GSB 18V-90 C
    1.5mm
    -
    Yes
    Angled
    2
    2100rpm
    1.2kg
    0 → 630rpm
    -
    -
    -
    Bosch
    -
    Drill
    18V
    Cordless
    Li-Ion
    Brushless
    4Ah
    GSR
    -
    Autolock
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Bosch
    -
    Drill Driver
    18V
    Cordless
    Body Only
    -
    -
    GSR
    1.5 → 13mm
    Keyless
    -
    -
    0
    -
    -
    -
    -
    -
    -
    Bosch
    -
    -
    18V
    Cordless
    -
    Brushless
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    12 mm
    -
    Milwaukee
    -
    Hammer Drill
    18V
    Cordless
    Li-Ion
    Brushless
    4Ah
    M18
    -
    SDS Plus
    -
    -
    -
    -
    -
    -
    -
    -
    Cordless
    Bosch
    -
    -
    18V
    Cordless
    -
    Brushless
    2 x 4Ah
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    12 mm
    UK Plug
    Facom
    -
    Combi Drill
    18V
    Cordless
    -
    -
    2Ah
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Milwaukee
    Hammer Action
    Hammer Drill
    12V
    Cordless
    Body Only
    Brushless
    -
    -
    -
    -
    -
    -
    0
    -
    -
    -
    -
    -
    -
    DeWALT
    Hammer Action
    Hammer Drill
    18V
    Cordless
    Li-Ion
    Brushless
    5Ah
    XR
    1.5 → 13mm
    -
    -
    -
    2
    650 rpm, 2000rpm
    2kg
    -
    -
    -
    -
    Rotabroach
    -
    Magnetic Drill
    110V
    Corded
    -
    Brushed
    -
    -
    -
    -
    -
    Straight
    -
    -
    -
    -
    1200W
    -
    BS 4343
    Bosch
    -
    Drill Driver
    18V
    Cordless
    Li-Ion
    Brushless
    5Ah
    GSR 18V-90 C
    -
    -
    -
    -
    2
    -
    -
    -
    -
    -
    -
    DeWALT
    Hammer Action
    Combi Drill
    54V
    Cordless
    Li-Ion
    Brushless
    3Ah
    DCH333X2
    -
    -
    -
    -
    1
    -
    -
    -
    -
    -
    EU
    DeWALT
    -
    Drill Driver
    18V
    Cordless
    Li-Ion
    -
    1.7Ah
    XR
    -
    -
    -
    -
    1
    -
    -
    -
    -
    -
    -
    DeWALT
    Hammer Action
    SDS Drill
    18V
    Cordless
    Li-Ion
    Brushless
    5Ah
    XR Brushless
    25.4mm
    SDS Plus
    -
    Straight
    2
    -
    -
    -
    -
    -
    -
    DeWALT
    -
    Drill Driver
    18V
    Cordless
    Li-Ion
    Brushless
    5Ah
    XR POWERSTACK
    -
    -
    -
    -
    1
    -
    -
    -
    -
    -
    -
    Bosch
    Hammer Action
    Hammer Drill
    240V
    Corded
    -
    Brushed
    -
    -
    13mm
    -
    -
    Straight
    -
    -
    1.9kg
    -
    750W
    -
    Type G - British 3-Pin
    Bosch
    Hammer Action
    Hammer Drill
    230V
    Corded
    -
    Brushed
    -
    GSB
    1.5 → 13mm
    Keyless
    -
    Straight
    -
    2800rpm
    1.8kg
    0 → 2800rpm
    600W
    -
    Type F - Schuko plug
    Milwaukee
    Hammer Action
    SDS Drill
    18V
    Cordless
    Body Only
    Brushless
    -
    OneKey
    -
    SDS Plus
    -
    -
    0
    -
    -
    -
    -
    -
    -
    Results per page