Bosch GSR Autolock Cordless Drill Driver 18 V 13 mm
- RS Stock No.:
- 280-3588
- Mfr. Part No.:
- 06019K6071
- Brand:
- Bosch
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 280-3588
- Mfr. Part No.:
- 06019K6071
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cordless Drill Driver | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Battery Capacity | 4Ah | |
| Series | GSR | |
| Chuck Size | 13mm | |
| Overall Length | 323mm | |
| Chuck Type | Autolock | |
| Standards/Approvals | No | |
| Overall Width | 263mm | |
| Weight | 1.1kg | |
| Overall Height | 113mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cordless Drill Driver | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Battery Capacity 4Ah | ||
Series GSR | ||
Chuck Size 13mm | ||
Overall Length 323mm | ||
Chuck Type Autolock | ||
Standards/Approvals No | ||
Overall Width 263mm | ||
Weight 1.1kg | ||
Overall Height 113mm | ||
- COO (Country of Origin):
- MY
The Bosch Powerful cordless drill driver with compact head length and perfect tool control. It maximise your efficiency on the job site.
Switchable Kickback Control
Switchable Precision Clutch
Related links
- Bosch GSB Autolock Cordless 18 V 13 mm
- Bosch GSR Autolock Cordless, Type C - EU 12 V 10 mm 30 Nm
- Bosch GSR Autolock Cordless 12 V 7 mm 30 Nm 350rpm, 1300 rpm
- Bosch GSR Keyless Cordless 18 V 13 mm 1900rpm
- Bosch GSR Cordless 18 V 13 mm 55 Nm 460rpm
- Bosch GSR 18V-45 Cordless 18 V 13 mm 45 Nm 1900rpm
- Bosch GSR 18V-45 Cordless 18 V 13 mm 35 Nm 1900rpm
- Bosch GSR 18V-90 C Cordless 18 V 13 mm 64 Nm 2100rpm
