Bosch GSR 18V-90 C Drill Driver 18 V 13 mm 64 Nm 2100rpm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
269-4111
Mfr. Part No.:
GSR 18V-65
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Torque Rating

64Nm

Product Type

Drill Driver

Battery Voltage

18V

Corded/Cordless

Cordless

Handle Type

Ergonomic

Motor Type

Brushless

Series

GSR 18V-90 C

Chuck Size

13mm

Overall Length

164mm

Speed

2100rpm

Standards/Approvals

No

Overall Width

77mm

Overall Height

210mm

Weight

1.1kg

RoHS Status: Exempt

COO (Country of Origin):
MY
The Bosch cordless drill that has powerful brushless motor which delivers high power with 64 Nm and 2,100 rpm maximising your efficiency on the job site. The 13 mm metal chuck ensures increased robustness and great torque transfer for every job.

Kickback Control

Switchable Precision Clutch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy