Bosch GSR 18V-90 C Drill Driver 18 V 13 mm 64 Nm 2100rpm

Subtotal (1 set)*

£419.10

(exc. VAT)

£502.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +£419.10

*price indicative

RS Stock No.:
269-4112
Mfr. Part No.:
GSR 18V-65
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Torque Rating

64Nm

Product Type

Drill Driver

Corded/Cordless

Cordless

Battery Voltage

18V

Handle Type

Ergonomic

Motor Type

Brushless

Battery Capacity

4Ah

Series

GSR 18V-90 C

Chuck Size

13mm

Overall Length

210mm

Speed

2100rpm

Standards/Approvals

No

Weight

1.1kg

Overall Height

164mm

Overall Width

77mm

RoHS Status: Exempt

COO (Country of Origin):
MY
The Bosch cordless drill that has powerful brushless motor which delivers high power with 64 Nm and 2,100 rpm maximising your efficiency on the job site. The 13 mm metal chuck ensures increased robustness and great torque transfer for every job.

Kickback Control

Switchable Precision Clutch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy