Bosch GSB Autolock Cordless Combi Drill 18 V 13 mm
- RS Stock No.:
- 280-3580
- Mfr. Part No.:
- 06019G0376
- Brand:
- Bosch
Subtotal (1 unit)*
£538.40
(exc. VAT)
£646.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 4 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £538.40 |
*price indicative
- RS Stock No.:
- 280-3580
- Mfr. Part No.:
- 06019G0376
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cordless Combi Drill | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Battery Capacity | 4Ah | |
| Series | GSB | |
| Chuck Size | 13mm | |
| Overall Length | 323mm | |
| Chuck Type | Autolock | |
| Weight | 1.9kg | |
| Overall Height | 113mm | |
| Standards/Approvals | No | |
| Overall Width | 263mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cordless Combi Drill | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Battery Capacity 4Ah | ||
Series GSB | ||
Chuck Size 13mm | ||
Overall Length 323mm | ||
Chuck Type Autolock | ||
Weight 1.9kg | ||
Overall Height 113mm | ||
Standards/Approvals No | ||
Overall Width 263mm | ||
- COO (Country of Origin):
- MY
The Bosch Cordless Combi is extremely powerful and robust 18 V impact drill driver with brushless motor and impact drilling function.
Bluetooth Connectivity option to connect directly to a smartphone for additional tool control
Kickback control
Related links
- Bosch GSB Autolock Cordless 12 V 10 mm 1750rpm
- Bosch GSB Autolock Cordless, Type G - British 3-Pin 12 V 10 mm
- Bosch GSR Autolock Cordless 18 V 13 mm
- Bosch GSB Cordless 18 V 13 mm
- Bosch GSB 18V-45 Cordless 18 V 13 mm 1900rpm
- Bosch GSB 18V-45 Cordless 18 V 13 mm 45 Nm 1900rpm
- Bosch GSB Autolock Cordless 12 V 10 mm 35 Nm 1750rpm
- Bosch GSB Autolock Cordless 12 V 7 mm 30 Nm 380rpm, 1300 rpm
