Bosch GSB Autolock Drill Driver, Type G - British 3-Pin 12 V 10 mm

Subtotal (1 unit)*

£291.45

(exc. VAT)

£349.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£291.45

*price indicative

RS Stock No.:
206-7086
Mfr. Part No.:
06019J9070
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Driver

Corded/Cordless

Cordless

Battery Voltage

12V

Motor Type

Brushless

Battery Capacity

3Ah

Series

GSB

Chuck Size

10mm

Chuck Type

Autolock

Overall Length

170mm

Weight

800g

Overall Height

160mm

Standards/Approvals

No

Overall Width

52mm

Plug Type

Type G - British 3-Pin

COO (Country of Origin):
MY
The Bosch impact drill has Highest impact rate in the 12V category, enabling powerful impact drilling of up to Ø10 mm in masonry. Compact design allows perfect handling and easy operation – even in challenging working situations.

Battery type: Lithium-ion

Max. impact rate: 26.250 bpm

Weight excl. battery: 0.8 kg

Tool dimensions height: 160 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy