DeWALT XR Brushless SDS Plus Cordless 25.4 mm, Type G - British 3-Pin
- RS Stock No.:
- 888-3642
- Mfr. Part No.:
- DCH273P2-GB
- Brand:
- DeWALT
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 888-3642
- Mfr. Part No.:
- DCH273P2-GB
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Series | XR Brushless | |
| Chuck Size | 25.4mm | |
| Chuck Type | SDS Plus | |
| Plug Type | Type G - British 3-Pin | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Series XR Brushless | ||
Chuck Size 25.4mm | ||
Chuck Type SDS Plus | ||
Plug Type Type G - British 3-Pin | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
DeWalt DCH273P2-GB 18V XR Brushless SDS Hammer Kit
Introducing the DCH273 cordless 18V SDS Plus hammer drill. An ideal tool for drilling through masonry, wood and steel featuring an unbeatable runtime thanks to 5Ah battery. Its rotary stop function makes the tool and ideal for light chiselling into concrete or masonry. The DCH273 offers the best in class vibration control of 6.6m/s² that reduces user fatigue and maximises operating periods. The combination of lightweight, ergonomic construction, brushless 18V motor and electronic clutch guarantees consistently-high torque and durability and comfort of use. The Hammer Drill is supplied with 2 x 18v 5.0Ah Li-Ion Batteries, 1 x Multi-Voltage XR Li-Ion Charger, 1 x Belt Hook, 1 x Multi-Position Side Handle in a Heavy-Duty Kitbox.
Features and Benefits:
• Category-leading high-speed drilling performance at more than 90 holes (10mm Ø x 80mm) per charge
• Rotation stop mode for light chiselling in plaster, tiles and render and impact stop mode for rotary only drilling in wood and metal
• Brushless motor with high capacity XR 5.0Ah 18V Lithium-ion battery platform for extreme runtime and reduced maintenance
• High Maximum Impact Energy: 2.1J
• Electronic clutch for consistently-high torque and improved durability
• Perform & Protect: best-in-class vibration at 6.6m/s², minimising user fatigue
• Compact, lightweight and ergonomic design for improved comfort and support during extended operating periods
• Ideal for drilling anchors and fixing holes into concrete, brick and masonry from 4mm to 24mm
• Drill Driver and Hammer feature for multiple applications
• Best in class vibration, 6.6m/s² reduces user fatigue and maximises operating periods
• Improved ergonomic design with rubber grip and multi-position side handle improving users comfort
• Bright white LED with delay feature improves visibility and provides a flashlight functionality
• Part of the intelligent XR Lithium Ion Series designed for efficiency and making applications faster
Typical Application:
Rotary hammer drills can combine rotation with a hammer action, which allows you to drill through tough materials. SDS are used in a similarly way, but the slotted chuck drive system means they are designed to use specialist drill bits. Many models of drills have a mode selection which will allow you to choose between a rotary action, hammer function or both.
Cordless hammer drills are employed in many fields, such as:
• Construction works
• Demolition works
• Plumbing systems installation
• Electrical systems installation
• Carpentry industry
FAQs:
What do I get in the set?
The DeWalt DCH273P2 comes with:
• 2 x 5.0Ah Li-ion batteries
• Multi-voltage XR battery charger
• Multi-position side handle
• Built-in belt hook
• Heavy duty carrying case
Do you stock compatible batteries for this drill?
The drill is compatible with all 18V XR series batteries as well as FlexVolt 18V/54V batteries. Full range of compatible batteries can be found in DeWalt Power Tool Batteries
Does is come with a quick change chuck?
The DCH273P2 comes with fixed SDS chuck, not the quick change chuck which is available on the DCH274
Related links
- DeWALT XR SDS Plus Cordless, Type G - British 3-Pin 18 V 1100rpm
- DeWALT DCH SDS Plus Cordless, Type G - British 3-Pin 12 V 910rpm
- DeWALT XR Cordless, Type G - British 3-Pin 18 V
- DeWALT XR Keyless 250 W Cordless, Type G - British 3-Pin 12 V 10 mm 57.5 Nm
- DeWALT XR Keyless Cordless, Type G - British 3-Pin 18 V 1.5 → 13 mm 65 Nm
- DeWALT XR Keyless 180 W Cordless, Type G - British 3-Pin 12 V 10 mm 1500rpm
- DeWALT XR 3 Speed Ratcheting 1.3 kW Cordless, Type G - British 3-Pin 18 V 13 mm
- DeWALT XR Keyless 460 W Cordless 550 rpm
