Milwaukee M12 FUEL 12V Cordless Hammer Drill Li-Ion, Cordless
- RS Stock No.:
- 260-2012
- Mfr. Part No.:
- 4932498534
- Brand:
- Milwaukee
Stock information currently inaccessible
- RS Stock No.:
- 260-2012
- Mfr. Part No.:
- 4932498534
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Drill Type | Hammer Drill | |
| Voltage Rating | 12V | |
| Corded/Cordless | Cordless | |
| Battery Type | Li-Ion | |
| Brushed/Brushless Motor | Brushless | |
| Series | M12 FUEL | |
| Charger Supplied | No | |
| Number of Batteries | 0 | |
| Weight | 1.9kg | |
| Max Speed | 900rpm | |
| Hammer Action | Yes | |
| Speed | 0 → 900rpm | |
| Plug Type | Cordless | |
| Drilling Capacity Wood | 13 mm | |
| Drilling Capacity Metal | 10 mm | |
| Model Number | M12 CH-0 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Drill Type Hammer Drill | ||
Voltage Rating 12V | ||
Corded/Cordless Cordless | ||
Battery Type Li-Ion | ||
Brushed/Brushless Motor Brushless | ||
Series M12 FUEL | ||
Charger Supplied No | ||
Number of Batteries 0 | ||
Weight 1.9kg | ||
Max Speed 900rpm | ||
Hammer Action Yes | ||
Speed 0 → 900rpm | ||
Plug Type Cordless | ||
Drilling Capacity Wood 13 mm | ||
Drilling Capacity Metal 10 mm | ||
Model Number M12 CH-0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee M12 FUEL Series Hammer Drill, 12V Voltage Rating, Brushless Motor - 4933441947
This cordless hammer drill is engineered with a brushless motor that enhances efficiency and prolongs usage time. Weighing only 1.9kg, it provides a lightweight solution for various drilling tasks. It operates effectively on wood, metal, and concrete, and is suitable for both professional and DIY applications.
Features & Benefits
• Vibration value of 4.4 m/s² allows for extended use
• Achieves over 60 holes (50mm x 6mm) per battery charge
• Two operating modes enhance versatility for different tasks
• 12V power supply supports heavy-duty drilling capabilities
• Achieves over 60 holes (50mm x 6mm) per battery charge
• Two operating modes enhance versatility for different tasks
• 12V power supply supports heavy-duty drilling capabilities
Applications
• Used for drilling into concrete during construction projects
• Ideal for general maintenance and repair tasks in automation
• Can be used for various woodworking tasks
• Ideal for general maintenance and repair tasks in automation
• Can be used for various woodworking tasks
What is the drilling capacity of this device for different materials?
It can drill up to 13mm in wood and concrete and 10mm in metal, accommodating a range of materials for different applications.
How does the brushless motor affect its performance over time?
A brushless motor significantly increases durability and runtime, providing up to three times longer motor life compared to brushed alternatives, reducing maintenance needs.
What advantages does the REDLINK PLUS intelligence system offer?
This system enhances performance under load by providing digital overload protection, ensuring that both the tool and battery operate safely even during intensive tasks.
Can this drill be used in tight spaces?
Yes, the compact design facilitates use in confined areas, making it suitable for intricate work that may be difficult with larger tools.
Is this drill compatible with any specific battery model?
It uses a Li-Ion battery designed for efficiency, ensuring consistent power delivery throughout the work process.
Related links
- Milwaukee M12 FUEL SDS Plus 12V Cordless Hammer Drill Li-Ion, Cordless
- Milwaukee M12 SDS Plus 12V Cordless Hammer Drill Li-Ion, Cordless
- Milwaukee M18 FUEL SDS Max 18V Cordless Hammer Drill Li-Ion, Cordless
- M18 Keyless Cordless
- Milwaukee 12V Cordless Hammer Drill Li-Ion, Type G - British 3-Pin
- Milwaukee M12 Keyless 12V Cordless Drill Driver Li-Ion, Cordless
- Makita DHP Keyless Cordless Hammer Drill Li-ion, Euro Plug
- Bosch GBH SDS Plus 36V Cordless Hammer Drill Li-Ion, Type G - British 3-Pin
