Milwaukee M12 Keyless 12V Cordless Drill Driver Li-Ion, Cordless
- RS Stock No.:
- 204-2202
- Mfr. Part No.:
- M12BDD-202C
- Brand:
- Milwaukee
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 204-2202
- Mfr. Part No.:
- M12BDD-202C
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Drill Type | Drill Driver | |
| Voltage Rating | 12V | |
| Corded/Cordless | Cordless | |
| Battery Type | Li-Ion | |
| Battery Capacity | 2Ah | |
| Series | M12 | |
| Chuck Size | 10mm | |
| Chuck Type | Keyless | |
| Charger Supplied | Yes | |
| Number of Batteries | 2 | |
| Max Speed | 1500rpm | |
| Weight | 1.2kg | |
| Speed | 0 → 400 (Gear 1) rpm, 0 → 1500 (Gear 2) rpm | |
| Plug Type | Cordless | |
| Model Number | M12 BDD | |
| Battery Charge Time | 40min | |
| Drilling Capacity Metal | 10 mm | |
| Number of Gears | 2 | |
| Drilling Capacity Wood | 22 mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Drill Type Drill Driver | ||
Voltage Rating 12V | ||
Corded/Cordless Cordless | ||
Battery Type Li-Ion | ||
Battery Capacity 2Ah | ||
Series M12 | ||
Chuck Size 10mm | ||
Chuck Type Keyless | ||
Charger Supplied Yes | ||
Number of Batteries 2 | ||
Max Speed 1500rpm | ||
Weight 1.2kg | ||
Speed 0 → 400 (Gear 1) rpm, 0 → 1500 (Gear 2) rpm | ||
Plug Type Cordless | ||
Model Number M12 BDD | ||
Battery Charge Time 40min | ||
Drilling Capacity Metal 10 mm | ||
Number of Gears 2 | ||
Drilling Capacity Wood 22 mm | ||
- COO (Country of Origin):
- CN
Milwaukee M12 Series Drill Driver, 12V Voltage Rating, Chuck size 10mm - M12BDD-202C
This drill driver is a versatile 12V cordless tool ideal for both DIY enthusiasts and professionals in the electronics and mechanical industries. With a compact design measuring 187mm in length, it excels in accessing tight spaces while delivering excellent performance for various drilling tasks. Weighing only 1.2kg, it features a lightweight frame that enhances ease of use during prolonged operations.
Features & Benefits
• High-speed operation with a maximum no-load speed of 1500 rpm
• Keyless chuck allowing for quick and effortless bit changes
• Optimised handle design improves control and grip during use
• Onboard fuel gauge monitors battery level for convenience
• Individual cell monitoring maximises battery longevity and performance
• Keyless chuck allowing for quick and effortless bit changes
• Optimised handle design improves control and grip during use
• Onboard fuel gauge monitors battery level for convenience
• Individual cell monitoring maximises battery longevity and performance
Applications
• Ideal for drilling into wood and metal materials
• Suitable for assembly work in electrical and mechanical projects
• Utilised in maintenance tasks requiring quick and efficient drilling
• Suitable for assembly work in electrical and mechanical projects
• Utilised in maintenance tasks requiring quick and efficient drilling
How long does it take to recharge the battery?
The included Li-Ion batteries take approximately 40 minutes to fully charge, allowing for minimal downtime during projects.
What is the maximum torque this drill driver can achieve?
This drill driver offers a maximum torque of 30 Nm, making it efficient for a variety of drilling tasks in both wood and metal.
What advanced features enhance the tool's durability?
The REDLINK™ overload protection electronics in both the tool and battery pack provide exceptional durability and safety during operation.
Related links
- Milwaukee M12 FUEL 12V Cordless Hammer Drill Li-Ion, Cordless
- Milwaukee M12 SDS Plus 12V Cordless Hammer Drill Li-Ion, Cordless
- Milwaukee M12 FUEL SDS Plus 12V Cordless Hammer Drill Li-Ion, Cordless
- Bosch GSR Hex 10.8V Cordless Drill Driver Li-Ion, Euro Plug
- Bosch GSR Autolock 10.8V Cordless Drill Driver Li-ion, Euro Plug
- Makita Keyless 18V Cordless Drill Driver Li-Ion
- DeWALT DCD Keyless 18V Cordless Drill Driver Li-ion
- DeWALT XR Brushless Keyless 18V Cordless Drill Driver Li-ion
