Bosch GSR Hex 10.8V Cordless Drill Driver Li-Ion, Euro Plug
- RS Stock No.:
- 394-027
- Mfr. Part No.:
- 06019F6005
- Brand:
- Bosch
Stock information currently inaccessible
- RS Stock No.:
- 394-027
- Mfr. Part No.:
- 06019F6005
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Drill Type | Drill Driver | |
| Voltage Rating | 10.8V | |
| Corded/Cordless | Cordless | |
| Battery Type | Li-Ion | |
| Brushed/Brushless Motor | Brushed | |
| Battery Capacity | 1.3Ah | |
| Series | GSR | |
| Chuck Size | 6mm | |
| Chuck Type | Hex | |
| Orientation | Straight | |
| Number of Batteries | 2 | |
| Max Speed | 400rpm | |
| Plug Type | Type C - Euro Plug | |
| Number of Gears | 1 | |
| Model Number | GSR 10.8-LI | |
| Drilling Capacity Metal | 8 mm | |
| Drilling Capacity Wood | 10 mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Drill Type Drill Driver | ||
Voltage Rating 10.8V | ||
Corded/Cordless Cordless | ||
Battery Type Li-Ion | ||
Brushed/Brushless Motor Brushed | ||
Battery Capacity 1.3Ah | ||
Series GSR | ||
Chuck Size 6mm | ||
Chuck Type Hex | ||
Orientation Straight | ||
Number of Batteries 2 | ||
Max Speed 400rpm | ||
Plug Type Type C - Euro Plug | ||
Number of Gears 1 | ||
Model Number GSR 10.8-LI | ||
Drilling Capacity Metal 8 mm | ||
Drilling Capacity Wood 10 mm | ||
- COO (Country of Origin):
- CH
Related links
- Bosch GSR Autolock 10.8V Cordless Drill Driver Li-ion, Euro Plug
- Bosch GSR Keyless 18V Cordless Drill Driver Li-ion, Euro Plug
- DeWALT DCD Keyless 10.8V Cordless Drill Driver Li-ion, French 2 Pin Plug
- Makita DHP Keyless Cordless Hammer Drill Li-ion, Euro Plug
- Makita DHP Keyless 18V Cordless Combi Drill Li-Ion, Euro Plug
- Makita Keyless 18V Cordless Drill Driver Li-Ion
- DeWALT DCD Keyless 18V Cordless Drill Driver Li-ion
- DeWALT XR Brushless Keyless 18V Cordless Drill Driver Li-ion
