Makita DHP Keyless Cordless Hammer Drill Li-ion, Euro Plug
- RS Stock No.:
- 754-1145
- Mfr. Part No.:
- DHP453RYLJ
- Brand:
- Makita
Stock information currently inaccessible
- RS Stock No.:
- 754-1145
- Mfr. Part No.:
- DHP453RYLJ
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Drill Type | Hammer Drill | |
| Corded/Cordless | Cordless | |
| Battery Type | Li-ion | |
| Battery Capacity | 1.5Ah | |
| Series | DHP | |
| Chuck Size | 1.5 → 13mm | |
| Chuck Type | Keyless | |
| Number of Batteries | 2 | |
| Hammer Action | Yes | |
| Plug Type | Type C - Euro Plug | |
| Battery Charge Time | 15min | |
| Model Number | DHP453RYLJ | |
| Drilling Capacity Wood | 36 mm | |
| Drilling Capacity Metal | 13 mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Drill Type Hammer Drill | ||
Corded/Cordless Cordless | ||
Battery Type Li-ion | ||
Battery Capacity 1.5Ah | ||
Series DHP | ||
Chuck Size 1.5 → 13mm | ||
Chuck Type Keyless | ||
Number of Batteries 2 | ||
Hammer Action Yes | ||
Plug Type Type C - Euro Plug | ||
Battery Charge Time 15min | ||
Model Number DHP453RYLJ | ||
Drilling Capacity Wood 36 mm | ||
Drilling Capacity Metal 13 mm | ||
- COO (Country of Origin):
- CN
Related links
- Makita DHP Keyless 18V Cordless Combi Drill Li-Ion, Euro Plug
- Bosch GSR Keyless 18V Cordless Drill Driver Li-ion, Euro Plug
- M18 Keyless Cordless
- Bosch GSR Hex 10.8V Cordless Drill Driver Li-Ion, Euro Plug
- Bosch GSR Autolock 10.8V Cordless Drill Driver Li-ion, Euro Plug
- Milwaukee M12 FUEL 12V Cordless Hammer Drill Li-Ion, Cordless
- Milwaukee M12 FUEL SDS Plus 12V Cordless Hammer Drill Li-Ion, Cordless
- Milwaukee M12 SDS Plus 12V Cordless Hammer Drill Li-Ion, Cordless


