Milwaukee M12 FUEL SDS Plus 12V Cordless Hammer Drill Li-Ion, Cordless

Stock information currently inaccessible
RS Stock No.:
277-662
Mfr. Part No.:
4933451907
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Drill Type

Hammer Drill

Voltage Rating

12V

Corded/Cordless

Cordless

Battery Type

Li-Ion

Brushed/Brushless Motor

Brushless

Battery Capacity

6Ah

Series

M12 FUEL

Chuck Type

SDS Plus

Plug Type

Cordless

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee Hammer Will drill over 60 50 mm x 6 mm holes per battery charge, it has exceptionally low vibration value 4.4 m/s² can be used for 8hours in a day.

Flexible battery system
Optimised hammer drilling up to 6 - 10 mm

Related links