TNC Connectors

What is it?
The TNC connector or (Threaded Neill -Concelman) is a slightly smaller RF connector. Similar to the more common BNC, but with a threaded coupling instead of a bayonet coupling. TNC connectors have a 7-16-28 UNEF thread. Impedance is generally 50. However there are a few 75 Ω On the market. The TNC connector typically operates in the DC-11 GHz frequency range.
What does it do?
TNC connectors are used to connect RF coaxial cables to TNC sockets found on connecting pieces of equipment.
Applications
Due to the versatility of the TNC connector and its ability to be used with a wide variety of coaxial cables. The TNC connector can be utilised in many applications. With the threaded coupling mechanism and high resistance to vibration, the TNC connector is useful in tougher environments such as,
• Antenna mounts
• Military -Aviation control
• Telecommunications -Wireless base stations
• Industrial -machine to machine communications, security devices
• Commercial Vehicle GPS and Bluetooth
Types
TNC connectors come in various styles supporting a vast range of systems and designs.
• Gender -Male (Plug) and Female (sockets
• Body Orientation -Straight and right angle
• Polarity -Standard and reverse
• Impedance 50 Ω and 75 Ω
• Termination -Crimp, clamp and solder termination
• Mounting Type-Cable, panel and PCB
The range is also available as adapters and cable assemblies.

...
Read more Read less

Filters

Viewing 1 - 14 of 14 products
Results per page
Description Price Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Polarity Impedance Bulkhead Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS Stock No. 295-8226
Mfr. Part No.R143008000W
BrandRadiall
£8.01
Each
Units
Male Straight Clamp Cable Mount Standard Nickel RG141, RG142, RG223, RG400, RG58 - 50Ω No -65 °C +165 °C 0 → 11GHz Gold over Nickel
RS Stock No. 295-8232
Mfr. Part No.R143018000
BrandRadiall
£14.33
Each
Units
Male Straight Clamp Cable Mount Standard Nickel RG213, RG214, RG225, RG393 - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel
RS Stock No. 295-8355
Mfr. Part No.R143182000
BrandRadiall
£10.92
Each
Units
Male Right Angle Crimp Cable Mount - Nickel RG141, RG58 - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel
RS Stock No. 170-2485
Mfr. Part No.R143182000
BrandRadiall
£9.836
Each (In a Box of 100)
Units
Male Right Angle Crimp Cable Mount - Nickel RG141, RG58 - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel
RS Stock No. 295-8282
Mfr. Part No.R143258000
BrandRadiall
£12.57
Each
Units
Female Straight - Panel Mount - Nickel RG141, RG142, RG223, RG400, RG58 - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel
RS Stock No. 295-8254
Mfr. Part No.R143156000
BrandRadiall
£15.53
Each
Units
Male Right Angle - Cable Mount - Nickel RG141, RG142, RG223, RG400, RG58 - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel
RS Stock No. 295-8311
Mfr. Part No.R143325000
BrandRadiall
£14.51
Each
Units
Female Straight - Panel Mount - Nickel RG141, RG142, RG223, RG400, RG58 - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel
RS Stock No. 295-8349
Mfr. Part No.R143082000W
BrandRadiall
£5.52
Each
Units
Male Straight Crimp Cable Mount - Nickel RG141, RG58 - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel
RS Stock No. 295-8298
Mfr. Part No.R143254000
BrandRadiall
£18.82
Each
Units
Female Straight - Panel Mount - Nickel RG179, RG187, RG188, RG316 - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel
RS Stock No. 295-8248
Mfr. Part No.R143012000
BrandRadiall
£25.52
Each
Units
Male Straight - Cable Mount - Nickel RG59, RG62 - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel
RS Stock No. 295-8276
Mfr. Part No.R143207000
BrandRadiall
£15.09
Each
Units
Female Straight - Cable Mount - Nickel RG141, RG58 - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel
RS Stock No. 295-8383
Mfr. Part No.R143557000
BrandRadiall
£7.48
Each
Units
Female Straight Solder Panel Mount - Nickel - - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel
RS Stock No. 295-8305
Mfr. Part No.R143324000W
BrandRadiall
£17.81
Each
Units
Female Straight - Panel Mount - Nickel RG179, RG187, RG188, RG316 - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel
RS Stock No. 295-8333
Mfr. Part No.R143075000W
BrandRadiall
£10.03
Each
Units
Male Straight Crimp Cable Mount - Nickel RG188, RG316 - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel