Description | Price | Gender | Body Orientation | Termination Method | Mounting Type | Size | Body Plating | Cable Type | Impedance | Bulkhead | Mating Type | Minimum Operating Temperature | Maximum Operating Temperature | Operating Frequency | Contact Plating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
332-6686
Mfr. Part No.R114005000W
BrandRadiall
|
£8.38
Each
Units
|
Male | Straight | Clamp | Cable Mount | - | Gold | RG174, RG179, RG187, RG188, RG316 | 50Ω | - | - | -65 °C | +165 °C | 0 → 4GHz | Gold over Nickel | |
RS Stock No.
295-5586
Mfr. Part No.R114082000W
BrandRadiall
|
£5.23
Each
Units
|
Male | Straight | Crimp | Cable Mount | - | Gold | RG179, RG187, RG188, RG316 | 50Ω | - | - | -65 °C | +165 °C | 0 → 4GHz | Gold over Nickel | |
RS Stock No.
295-5609
Mfr. Part No.R114186000W
BrandRadiall
|
£7.26
Each
Units
|
Male | Right Angle | Crimp | Cable Mount | - | Gold | RG179, RG187, RG188, RG316 | 50Ω | - | - | -65 °C | +165 °C | 0 → 4GHz | Gold over Nickel | |
RS Stock No.
295-5716
Mfr. Part No.R114665000W
BrandRadiall
|
£4.08
Each
Units
|
Female | Right Angle | Solder | Through Hole | Standard | Gold | Coaxial | 50Ω | - | - | -65 °C | +165 °C | 0 → 4GHz | Gold over Nickel | |
RS Stock No.
295-5665
Mfr. Part No.R114426000W
BrandRadiall
|
£2.35
Each
Units
|
Male | Straight | Solder | Through Hole | Standard | Gold | Coaxial | 50Ω | - | - | -65 °C | +165 °C | 0 → 4GHz | Gold over Nickel | |
RS Stock No.
295-5687
Mfr. Part No.R114553000W
BrandRadiall
|
£5.05
Each
Units
|
Female | Straight | Solder | Panel Mount | - | Gold | - | 50Ω | - | - | -65 °C | +165 °C | 0 → 4GHz | Gold over Nickel | |
RS Stock No.
295-5536
Mfr. Part No.R114205000W
BrandRadiall
|
£9.08
Each
Units
|
Female | Straight | Clamp | Cable Mount | - | Gold | RG179, RG187, RG188, RG316 | 50Ω | - | - | -65 °C | +165 °C | 0 → 4GHz | Gold over Nickel | |
RS Stock No.
295-5491
Mfr. Part No.R114163000W
BrandRadiall
|
£7.61
Each
Units
|
Male | Right Angle | Clamp | Cable Mount | - | Gold | RG178, RG196 | 50Ω | - | - | -55 °C | +100 °C | 0 → 4GHz | Gold over Nickel | |
RS Stock No.
295-5485
Mfr. Part No.R114003000W
BrandRadiall
|
£6.00
Each
Units
|
Male | Straight | Clamp | Cable Mount | - | Gold | RG178, RG196 | 50Ω | - | - | -55 °C | +100 °C | 0 → 4GHz | Gold over Nickel | |
RS Stock No.
295-5508
Mfr. Part No.R114165000W
BrandRadiall
|
£8.44
Each
Units
|
Male | Right Angle | Clamp | Cable Mount | - | Gold | RG179, RG187, RG188, RG316 | 50Ω | - | - | -65 °C | +165 °C | 0 → 4GHz | Gold over Nickel | |
RS Stock No.
295-5621
Mfr. Part No.R114239000W
BrandRadiall
|
£5.41
Each
Units
|
Female | Straight | Crimp | Cable Mount | - | Gold | RG179, RG187, RG188, RG316 | 50Ω | - | - | -65 °C | +165 °C | 0 → 4GHz | Gold over Nickel | |
RS Stock No.
295-5722
Mfr. Part No.R114670000W
BrandRadiall
|
£7.52
Each
Units
|
Female | Right Angle | Solder | Panel Mount | - | Gold | - | 50Ω | - | - | -65 °C | +165 °C | 0 → 4GHz | Gold over Nickel | |
RS Stock No.
295-5693
Mfr. Part No.R114554000W
BrandRadiall
|
£5.71
Each
Units
|
Female | Straight | Solder | Panel Mount | - | Gold | - | 50Ω | - | - | -65 °C | +165 °C | 0 → 4GHz | Gold over Nickel | |
RS Stock No.
295-5570
Mfr. Part No.R114075000W
BrandRadiall
|
£5.43
Each
Units
|
Male | Straight | Crimp | Cable Mount | - | Gold | RG179, RG187, RG188, RG316 | 50Ω | - | - | -65 °C | +165 °C | 0 → 4GHz | Gold over Nickel | |
RS Stock No.
295-5520
Mfr. Part No.R114203000
BrandRadiall
|
£5.92
Each
Units
|
Female | Straight | Clamp | Cable Mount | - | Gold | RG178, RG196 | 50Ω | - | - | -55 °C | +100 °C | 0 → 4GHz | Gold over Nickel |