CY Cable
CY cables are screened flexible control cables typically used in applications reliant on interference free transmission. In industries where interference can impact signalling transmission, a reliable cable is needed for accurate transmission even in areas that where electromagnetic fields are generated. CY cable features a multicore flex, tinned copper wire braid and polyethylene terephthalate (PET) separator which protects it from external electromagnetic influences.CY cable is suitable for flexible use when moved temporarily without tensile stress. It can be used outdoors when protected from UV rays and in dry or moist conditions indoors, including oil-water mixtures.Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with colour-coded individual cores in accordance with the European Harmonised designation.
Popular Searches
- LAPP Control Cable
- LAPP CY Cable
- SY Cable
- 8 Core Cables
- Groupe Multicore Industrial Cable
- Belden SY Cable
- Igus Control Cable
- Belden Control Cable
- LAPP ÖLFLEX Control Cable
- LAPP SY Cable
- LAPP YY Cable
- Screened Cables | Control Cables | RS
- YY Cable
- 2 Core Cables
- 4 Core Belden Cable
- 4 Core Cables
- 5 Core Cables
- LAPP UNITRONIC Control Cable
- LAPP Screened Control Cable
- LAPP Unscreened Control Cable
- Alpha Wire EcoCable Mini Control Cable
- Belden 8 Core Control Cable
- Belden 4 Core Screened Control Cable
- Alpha Wire Control Cable
Related links
- Control Cable
- A Complete Guide to SY Cable
- RS PRO Control Cable, 7 Cores, 1 mm², CY, Screened, 50m, Grey PVC...
- RS PRO Control Cable, 4 Cores, 0.5 mm², YY, Unscreened, 50m, Grey...
- RS PRO Control Cable, 18 Cores, 0.5 mm², YY, Unscreened, 50m, Grey...
- RS PRO Control Cable, 3 Cores, 1.5 mm², YY, Unscreened, 50m, Grey...
- RS PRO Control Cable, 4 Cores, 2.5 mm², YY, Unscreened, 50m, Grey...
- RS PRO Control Cable, 25 Cores, 0.75 mm², YY, Unscreened, 50m,...