Geared DC Motors | RS
Login / Register to access your benefits
Recently searched

    Geared DC Motors

    DC motors are the most widely used type of motor with initial costs typically less than AC systems for low-power units. DC motors can be used for a wide range of applications from small tools and appliances, through to electric vehicles, lifts and hoists. For more about DC motors.

    DC Motors speed can be controlled by varying the supply voltage and are available in a wide range of voltages, however the most popular type are 12 V and 24 V, with some of the advantages being:

    • Easy installation
    • Speed control over a wide range
    • Quick Starting, Stopping, Reversing and Acceleration
    • High Starting Torque
    • Linear speed-torque curve

    Types of DC Motors

    There are two common types of DC motor, brushless and brushed. In both brushless and brushed motors, magnets drive the spinning (rotary) motion of the motor shaft.

    • Brushed Motors These are a more traditional type of motor and are typically used in cost-sensitive applications, where control systems are relatively simple, such as in consumer applications and more basic industrial equipment.
    • Brushless Motors Brushless motors alleviate some of the issues associated with brushed motors such as short life span for high use applications and are mechanically much simpler in design (not having brushes). The advantages of brushless motors are longer life, little maintenance and high efficiency (85-90%). These types of motors are generally used in speed and positional control with applications such as fans, pumps and air compressors, where reliability and ruggedness are required.

    Applications

    DC Motors can be used in applications such as conveyor belts and turntables, or in industrial machines where constant ar low-speed torque is needed.

    For more information, please see our comprehensive DC motors guide.

    110 Products showing for Geared DC Motors

    Micro Motors
    24 V dc
    Geared
    -
    -
    9mm
    40 Nmm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Crouzet
    12 V dc
    Geared
    17 W
    100 rpm
    6mm
    1.2 Nm
    Spur
    -
    85 x 64.1 x 126 mm
    -
    85mm
    64.1mm
    -
    -
    126mm
    -
    Micro Motors
    12 V dc
    Geared
    -
    -
    9mm
    75 Nmm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    DOGA
    -
    Geared
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Crouzet
    24 V dc
    Geared
    33 W
    47 rpm
    -
    5 Nm
    Spur
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Crouzet
    12 V dc
    Geared
    17 W
    20 rpm
    6mm
    1.2 Nm
    Spur
    -
    85 x 64.1 x 126 mm
    -
    85mm
    64.1mm
    -
    -
    126mm
    -
    Micro Motors
    -
    Geared
    -
    33 rpm
    6mm
    1 Nmm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Micro Motors
    12 V dc
    Geared
    -
    -
    9mm
    150 Nmm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Micro Motors
    -
    Geared
    -
    81 rpm
    6mm
    500 Nmm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    McLennan Servo Supplies
    12 V dc
    Geared
    -
    9 rpm
    4mm
    14 Ncm
    Spur
    -
    -
    50 mA
    46mm
    27mm
    -
    -
    -
    -
    McLennan Servo Supplies
    12 V dc
    Geared
    -
    5 rpm
    4mm
    20 Ncm
    Spur
    -
    -
    45 mA
    46mm
    27mm
    -
    -
    -
    -
    Micro Motors
    24 V dc
    Geared
    -
    -
    9mm
    150 Nmm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    DOGA
    24 V dc
    Geared
    -
    38 rpm
    48mm
    2 Nm
    Worm
    62:1
    51 x 177.5 x 90.8 mm
    1.7 A
    51mm
    177.5mm
    -
    -
    90.8mm
    -
    Micromotors
    12 V dc
    Geared
    7.2 W
    62 rpm
    4mm
    25 Ncm
    Spur
    -
    -
    440 mA
    67.5mm
    30mm
    -
    -
    -
    -
    Micro Motors
    24 V
    Geared
    -
    -
    6mm
    20 Ncm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Crouzet
    24 V dc
    Geared
    3 W
    3700 rpm
    8mm
    30 mNm
    -
    -
    65 x 65 x 47.2 mm
    -
    65mm
    65mm
    -
    -
    47.2mm
    -
    McLennan Servo Supplies
    12 V
    Geared
    -
    18 rpm
    4mm
    8 Ncm
    Spur
    -
    -
    50 mA
    41mm
    27mm
    -
    -
    -
    -
    DOGA
    24 V dc
    Geared
    16 W
    25 rpm
    -
    6 Nm
    Worm
    -
    178 x 60 x 100.6 mm
    2 A
    178mm
    60mm
    -
    -
    100.6mm
    -
    Bosch
    24 V dc
    Geared
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Micro Motors
    12 V dc
    Geared
    -
    -
    9mm
    150 Nmm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page