Geared DC Motors | RS
Login / Register to access your benefits
Recently searched

    Geared DC Motors

    DC motors are the most widely used type of motor with initial costs typically less than AC systems for low-power units. DC motors can be used for a wide range of applications from small tools and appliances, through to electric vehicles, lifts and hoists. For more about DC motors.

    DC Motors speed can be controlled by varying the supply voltage and are available in a wide range of voltages, however the most popular type are 12 V and 24 V, with some of the advantages being:

    • Easy installation
    • Speed control over a wide range
    • Quick Starting, Stopping, Reversing and Acceleration
    • High Starting Torque
    • Linear speed-torque curve

    Types of DC Motors

    There are two common types of DC motor, brushless and brushed. In both brushless and brushed motors, magnets drive the spinning (rotary) motion of the motor shaft.

    • Brushed Motors These are a more traditional type of motor and are typically used in cost-sensitive applications, where control systems are relatively simple, such as in consumer applications and more basic industrial equipment.
    • Brushless Motors Brushless motors alleviate some of the issues associated with brushed motors such as short life span for high use applications and are mechanically much simpler in design (not having brushes). The advantages of brushless motors are longer life, little maintenance and high efficiency (85-90%). These types of motors are generally used in speed and positional control with applications such as fans, pumps and air compressors, where reliability and ruggedness are required.

    Applications

    DC Motors can be used in applications such as conveyor belts and turntables, or in industrial machines where constant ar low-speed torque is needed.

    For more information, please see our comprehensive DC motors guide.

    110 Products showing for Geared DC Motors

    Micro Motors
    12 V
    Geared
    21 W
    -
    8mm
    900 Nmm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Micro Motors
    24 V dc
    Geared
    20.2 W
    -
    8mm
    60 Ncm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Mellor Electric
    24 V dc
    Geared
    -
    160 rpm
    8mm
    2 Nm
    Spur
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Micromotors
    24 V dc
    Geared
    -
    110 rpm
    6mm
    15 Ncm
    Spur
    29.75:1
    39.6 (Dia.) x 92.5 mm
    50 mA, 130 mA
    64mm
    39.6mm
    -
    -
    -
    -
    Micro Motors
    24 V dc
    Geared
    15.4 W
    -
    8mm
    3 nm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Micro Motors
    24 V dc
    Geared
    8.2 W
    -
    8mm
    3 nm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Micro Motors
    12 V
    Geared
    19.8 W
    -
    8mm
    600 Nmm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Micro Motors
    -
    Geared
    -
    500 rpm
    6mm
    81 Nmm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Micro Motors
    -
    Geared
    -
    33 rpm
    6mm
    1 Nmm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Nidec Components
    12 V dc
    Geared
    -
    14 rpm
    6mm
    59 Ncm
    -
    300:1
    39 (Dia.) x 83.2 mm
    180 mA
    -
    39 (Dia.)mm
    -
    -
    83.2mm
    -
    Nidec Components
    24 V dc
    Geared
    -
    14 rpm
    6mm
    59 Ncm
    -
    300:1
    39 (Dia.) x 83.2 mm
    90 mA
    -
    39 (Dia.)mm
    -
    -
    83.2mm
    -
    Philips
    12 V dc
    Geared
    5 W
    60 rpm
    4mm
    30 Ncm
    Spur
    -
    39 x 54 x 80.6 mm
    -
    39mm
    54mm
    -
    -
    80.6mm
    -
    Micromotors
    24 V dc
    Geared
    -
    8.5 → 14 rpm
    6mm
    1 Nm
    Spur
    243.8:1
    39.6 (Dia.) x 97.5 mm
    50 mA, 130 mA
    69mm
    39.6mm
    -
    -
    -
    -
    Nidec Components
    24 V dc
    Geared
    -
    27 rpm
    6mm
    49 Ncm
    -
    150:1
    39 (Dia.) x 83.2 mm
    140 mA
    -
    39 (Dia.)mm
    -
    -
    83.2mm
    -
    Nidec Components
    24 V dc
    Geared
    -
    22 rpm
    6mm
    59 Ncm
    -
    200:1
    39 (Dia.) x 83.2 mm
    140 mA
    -
    39 (Dia.)mm
    -
    -
    83.2mm
    -
    Micromotors
    12 V dc
    Geared
    8 W
    21 rpm
    6mm
    1 Nm
    Spur
    -
    -
    500 mA
    69mm
    39.6mm
    -
    -
    -
    -
    Micromotors
    12 V dc
    Geared
    8 W
    210 rpm
    6mm
    20 Ncm
    Spur
    -
    -
    660 mA
    64mm
    39.6mm
    -
    -
    -
    -
    Micro Motors
    12 V dc
    Geared
    -
    -
    9mm
    40 Nmm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    DOGA
    12 V dc
    Geared
    -
    25 rpm
    48mm
    4 Nm
    Worm
    62:1
    51 x 177.5 x 90.8 mm
    2.5 A
    51mm
    177.5mm
    -
    -
    90.8mm
    -
    Micro Motors
    12 V dc
    Geared
    -
    -
    9mm
    150 Nmm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page