Micro Motors DC Motor DC Motor, 15.4 W, 24V dc, 3 Nm, 26rpm, 8 mm Shaft Diameter
- RS Stock No.:
- 288-7597
- Distrelec Article No.:
- 154-45-754
- Mfr. Part No.:
- E192.24.125
- Brand:
- Micro Motors
Subtotal (1 unit)*
£119.53
(exc. VAT)
£143.44
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 22 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £119.53 |
*price indicative
- RS Stock No.:
- 288-7597
- Distrelec Article No.:
- 154-45-754
- Mfr. Part No.:
- E192.24.125
- Brand:
- Micro Motors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micro Motors | |
| Supply Voltage | 24V dc | |
| Product Type | DC Motor | |
| Sub Type | DC Motor | |
| Power Rating | 15.4W | |
| Output Speed | 26rpm | |
| Shaft Diameter | 8mm | |
| Maximum Output Torque | 3Nm | |
| Gear Ratio | 125:1 | |
| Shaft Length | 15.5mm | |
| Length | 130.5mm | |
| Standards/Approvals | REACH, RoHS | |
| Width | 40.5mm | |
| Series | E192 | |
| Core Construction | Iron Core | |
| Select all | ||
|---|---|---|
Brand Micro Motors | ||
Supply Voltage 24V dc | ||
Product Type DC Motor | ||
Sub Type DC Motor | ||
Power Rating 15.4W | ||
Output Speed 26rpm | ||
Shaft Diameter 8mm | ||
Maximum Output Torque 3Nm | ||
Gear Ratio 125:1 | ||
Shaft Length 15.5mm | ||
Length 130.5mm | ||
Standards/Approvals REACH, RoHS | ||
Width 40.5mm | ||
Series E192 | ||
Core Construction Iron Core | ||
- COO (Country of Origin):
- IT
The high-quality gear-motor is a versatile and efficient solution for a wide range of applications. The gear-motor can be mounted in any position, making it suitable for different setups and configurations. Direction of rotation can be changed by reversing the polarity. It has Integrated EMC protection.
Shaft, runs on two ball bearings
Can be mounted in any position
Related links
- Micro Motors DC Motor DC Motor 12V dc 24rpm, 8 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 24V dc 6.2rpm, 8 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 24V dc 340rpm, 8 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 12V dc 11rpm, 8 mm Shaft Diameter
- NIDEC ADVANCED MOTOR Brushed Geared DC Geared Motor 24V dc 26rpm, 10 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 50 Ncm 6 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 150 Nmm 9 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 40 Nmm 9 mm Shaft Diameter
