Micro Motors DC Motor DC Motor, 15.9 W, 12V dc, 3 Nm, 24rpm, 8 mm Shaft Diameter

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
288-7589
Distrelec Article No.:
154-45-556
Mfr. Part No.:
E192.12.125
Brand:
Micro Motors
Find similar products by selecting one or more attributes.
Select all

Brand

Micro Motors

Product Type

DC Motor

Supply Voltage

12V dc

Sub Type

DC Motor

Power Rating

15.9W

Output Speed

24rpm

Shaft Diameter

8mm

Mount Type

Flange

Maximum Output Torque

3Nm

Gearhead Type

Planetary

Gear Ratio

125:1

Current Rating

1.32A

Length

130.5mm

Shaft Length

15mm

Standards/Approvals

RoHS, REACH

Width

40.5mm

Core Construction

Iron Core

Series

E192

COO (Country of Origin):
IT
The high-quality gear-motor is a versatile and efficient solution for a wide range of applications. The gear-motor can be mounted in any position, making it suitable for different setups and configurations. Direction of rotation can be changed by reversing the polarity. It has Integrated EMC protection.

Shaft, runs on two ball bearings

Can be mounted in any position

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy