Micro Motors DC Motor DC Motor, 8.3 W, 12V dc, 3 Nm, 11rpm, 8 mm Shaft Diameter

Subtotal (1 unit)*

£118.81

(exc. VAT)

£142.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£118.81

*price indicative

RS Stock No.:
288-7593
Distrelec Article No.:
154-45-572
Mfr. Part No.:
E192.12.336
Brand:
Micro Motors
Find similar products by selecting one or more attributes.
Select all

Brand

Micro Motors

Product Type

DC Motor

Supply Voltage

12V dc

Sub Type

DC Motor

Power Rating

8.3W

Output Speed

11rpm

Shaft Diameter

8mm

Mount Type

Flange

Maximum Output Torque

3Nm

Gearhead Type

Planetary

Gear Ratio

336:1

Current Rating

690mA

Length

137.5mm

Shaft Length

15mm

Standards/Approvals

REACH, RoHS

Series

E192

Core Construction

Iron Core

COO (Country of Origin):
IT
The high-quality gear-motor is a versatile and efficient solution for a wide range of applications. The gear-motor can be mounted in any position, making it suitable for different setups and configurations. Direction of rotation can be changed by reversing the polarity. It has Integrated EMC protection.

Shaft, runs on two ball bearings

Can be mounted in any position

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy