Micro Motors DC Motor DC Motor, 21.1 W, 24V dc, 2.2 Nm, 45rpm, 8 mm Shaft Diameter
- RS Stock No.:
- 288-7600
- Distrelec Article No.:
- 154-45-739
- Mfr. Part No.:
- E192.24.67
- Brand:
- Micro Motors
Subtotal (1 unit)*
£123.78
(exc. VAT)
£148.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £123.78 |
*price indicative
- RS Stock No.:
- 288-7600
- Distrelec Article No.:
- 154-45-739
- Mfr. Part No.:
- E192.24.67
- Brand:
- Micro Motors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micro Motors | |
| Product Type | DC Motor | |
| Supply Voltage | 24V dc | |
| Sub Type | DC Motor | |
| Power Rating | 21.1W | |
| Output Speed | 45rpm | |
| Shaft Diameter | 8mm | |
| Maximum Output Torque | 2.2Nm | |
| Gear Ratio | 22:1 | |
| Current Rating | 880mA | |
| Length | 130.5mm | |
| Shaft Length | 15.5mm | |
| Standards/Approvals | RoHS, REACH | |
| Width | 40.5mm | |
| Core Construction | Iron Core | |
| Series | E192 | |
| Select all | ||
|---|---|---|
Brand Micro Motors | ||
Product Type DC Motor | ||
Supply Voltage 24V dc | ||
Sub Type DC Motor | ||
Power Rating 21.1W | ||
Output Speed 45rpm | ||
Shaft Diameter 8mm | ||
Maximum Output Torque 2.2Nm | ||
Gear Ratio 22:1 | ||
Current Rating 880mA | ||
Length 130.5mm | ||
Shaft Length 15.5mm | ||
Standards/Approvals RoHS, REACH | ||
Width 40.5mm | ||
Core Construction Iron Core | ||
Series E192 | ||
- COO (Country of Origin):
- PL
The high-quality gear-motor is a versatile and efficient solution for a wide range of applications. The gear-motor can be mounted in any position, making it suitable for different setups and configurations. Direction of rotation can be changed by reversing the polarity. It has Integrated EMC protection.
Shaft, runs on two ball bearings
Can be mounted in any position
Related links
- Micro Motors DC Motor DC Motor 12V dc 40rpm, 8 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 50 Ncm 6 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 81 Nmm 6 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 150 Nmm 9 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 40 Nmm 9 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 1 Nmm 6 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 200 Nmm 6 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 24V dc 26rpm, 8 mm Shaft Diameter
