ERNI Receptacle Connector Housing

Bulk discount available

Subtotal (1 pack of 5 units)*

£11.21

(exc. VAT)

£13.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 228 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4£11.21£2.242
5 +£10.31£2.062

*price indicative

RS Stock No.:
305-003
Mfr. Part No.:
384453-E
Brand:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Gender

Receptacle

COO (Country of Origin):
DE
The ERNI Housing is designed for female terminals in wire-to-board applications, featuring a 4-position, 2.54 mm [.1 in] centreline. This crimp-style housing has a 1-row configuration and is black in colour. It is compatible with wire and cable connections and is part of the MaxiBridge series, offering reliable and secure connections for electronic systems.

UL 94V-0 flammability rating
Latch mating retention
PA 46 housing

Related links