ERNI, MAXIBRIDGE Receptacle Connector Housing, 2.54mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 428-510
- Mfr. Part No.:
- 364201-E
- Brand:
- ERNI
Bulk discount available
Subtotal (1 pack of 5 units)*
£10.35
(exc. VAT)
£12.42
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 364 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £10.35 | £2.07 |
| 5 - 9 | £9.53 | £1.906 |
| 10 + | £8.59 | £1.718 |
*price indicative
- RS Stock No.:
- 428-510
- Mfr. Part No.:
- 364201-E
- Brand:
- ERNI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Gender | Receptacle | |
| Mounting Type | Free Hanging (In Line) | |
| Series | MAXIBRIDGE | |
| For Use With | Rectangular Connectors | |
| Length | 11.54mm | |
| Housing Material | Polyamide | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Gender Receptacle | ||
Mounting Type Free Hanging (In Line) | ||
Series MAXIBRIDGE | ||
For Use With Rectangular Connectors | ||
Length 11.54mm | ||
Housing Material Polyamide | ||
Termination Method Crimp | ||
The ERNI Wire-to-board connector assembly designed for reliable and compact connections. It features a 2.54 mm centreline pitch and a crimp termination for secure and efficient performance. This connector is ideal for applications in automotive, industrial, and lighting systems.
Cable mount
Flammability rating UL 94V0
RoHS and REACH compliant
Flammability rating UL 94V0
RoHS and REACH compliant
