Molex, 91560 Receptacle Connector Housing, 2.54mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 683-614
- Mfr. Part No.:
- 91560-0002
- Brand:
- Molex
Subtotal (1 pack of 2500 units)*
£233.54
(exc. VAT)
£280.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £233.54 | £0.093 |
*price indicative
- RS Stock No.:
- 683-614
- Mfr. Part No.:
- 91560-0002
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Gender | Receptacle | |
| Series | 91560 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Gender Receptacle | ||
Series 91560 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Headers and wire housings feature a 2-circuit design compatible with Eaton and Delbar systems are high-quality connector specifically designed for reliable and efficient connections in various electronic applications. This robust component ensures seamless integration within intricate circuit layouts, facilitating optimal performance across a range of devices. Engineered for durability, the molex connector excels in environments subject to rigorous operational demands, making it a go-to choice for manufacturers seeking dependable solutions. Its streamlined design not only enhances ease of installation but also guarantees consistent connectivity, ensuring that end-users experience minimal disruptions and heightened device functionality.
Ensures optimal performance across a variety of electronic devices
Facilitates reliable connections, reducing the risk of device failures
Versatile application suitable for both industrial and consumer products
Contributes to enhanced device functionality with minimal disruptions
Facilitates reliable connections, reducing the risk of device failures
Versatile application suitable for both industrial and consumer products
Contributes to enhanced device functionality with minimal disruptions
