Molex, 7880 Receptacle Connector Housing, 2.54mm Pitch, 16 Way, 1 Row
- RS Stock No.:
- 683-621
- Mfr. Part No.:
- 10-11-2163
- Brand:
- Molex
Subtotal (1 bag of 500 units)*
£242.89
(exc. VAT)
£291.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £242.89 | £0.486 |
*price indicative
- RS Stock No.:
- 683-621
- Mfr. Part No.:
- 10-11-2163
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 16 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Gender | Receptacle | |
| Series | 7880 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 16 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Gender Receptacle | ||
Series 7880 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex KK 254 crimp housing designed to provide reliable wire-to-board connectivity, accommodating high-pressure applications with 16 circuits. This robust connector housing features a natural nylon resin construction, ensuring durability while maintaining a lightweight profile. With a 2.54mm pitch at both the mating and termination interfaces, it simplifies installation and enhances contact reliability. Suitable for various applications, including signal transmission, the connector guarantees an active status, ensuring it meets stringent industry standards for performance and compliance.
Active status ensures ongoing availability and reliability in performance
Constructed from high quality natural nylon resin for enhanced durability
Features 16 circuits, providing versatile connection options
Designed for high pressure applications, ensuring optimal cable management
Lightweight design aids in reducing overall product weight
Meets various compliance standards, including EU RoHS and Low Halogen criteria
Mates with multiple headers and terminals for flexible configurations
Constructed from high quality natural nylon resin for enhanced durability
Features 16 circuits, providing versatile connection options
Designed for high pressure applications, ensuring optimal cable management
Lightweight design aids in reducing overall product weight
Meets various compliance standards, including EU RoHS and Low Halogen criteria
Mates with multiple headers and terminals for flexible configurations
