Molex, 7880 Receptacle Crimp Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
- RS Stock No.:
- 684-962
- Mfr. Part No.:
- 10-11-2054
- Brand:
- Molex
Subtotal (1 bag of 1200 units)*
£208.51
(exc. VAT)
£250.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £208.51 | £0.174 |
*price indicative
- RS Stock No.:
- 684-962
- Mfr. Part No.:
- 10-11-2054
- Brand:
- Molex
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Gender | Receptacle | |
| Series | 7880 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Gender Receptacle | ||
Series 7880 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Wire housing is a white nylon receptacle housing designed for headers and wire housings applications. It features 5 positions in a single row with a 2.54 mm (0.1 in) pitch, a straight mounting angle, and cable mount/free-hanging style.
RoHS compliant
UL94-V0 flammability rating
UL94-V0 flammability rating
