Molex, 2695 Receptacle Connector Housing, 2.54mm Pitch, 9 Way, 1 Row

Subtotal (1 bag of 2000 units)*

£276.52

(exc. VAT)

£331.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£276.52£0.138

*price indicative

RS Stock No.:
684-163
Mfr. Part No.:
22-01-2097
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

9

Number of Rows

1

Pitch

2.54mm

Gender

Receptacle

Series

2695

Body Orientation

Straight

COO (Country of Origin):
IN
The Molex KK 254 Crimp Housing designed to facilitate seamless wire-to-board connections, ensuring reliability and performance in various applications. With a robust construction featuring a natural nylon resin, this product supports up to 9 circuits and adheres to stringent safety standards, making it an ideal solution for signal applications. The housing's compatible design allows it to mate with a range of headers while delivering a secure fit, ensuring optimal functionality. Supported by numerous compliance certifications, it guarantees peace of mind in product performance and environmental safety. Perfect for any wiring project requiring quality and durability, this crimp housing exemplifies excellence in connector design.

Accommodates a maximum of 9 circuits for versatile applications
Constructed from natural nylon resin for enhanced durability
Flammability rating of 94V0 for superior safety
Designed to lock securely to mating parts to prevent disconnection
Low halogen composition aligns with environmental compliance efforts
Supports lead free solder processes to meet modern manufacturing standards
Meets EU RoHS requirements, ensuring a commitment to reducing hazardous substances

Related links