Molex, 207782 Receptacle Connector Housing, 3.6mm Pitch, 2 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 2 units)*

£7.06

(exc. VAT)

£8.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 170 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 9£7.06£3.53
10 - 24£6.49£3.245
25 +£5.86£2.93

*price indicative

RS Stock No.:
536-240
Mfr. Part No.:
2077820202
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Number of Rows

1

Pitch

3.6mm

Gender

Receptacle

Series

207782

Body Orientation

Straight

COO (Country of Origin):
IN
The Molex Advanced receptacle assembly seamlessly integrates with various applications, delivering reliability and performance in demanding environments. Designed with innovation in mind, it features a compact, 3.60mm pitch configuration and supports up to two circuits, making it ideal for diverse power and signal connections. With a focus on safety and compliance, this assembly is glow wire capable and UL1007/UL1061 compatible, ensuring it meets rigorous industry standards.

Tailored for versatile applications in power and signal connectivity
Constructed from durable nylon resin for enhanced longevity
Glow wire capable which ensuring safety in high temperature environments
Compatible with multiple industry standards for peace of mind
Lightweight design facilitating ease of handling and installation
Configured for optimal mating with precise alignment features

Related links