Molex, 207782 Receptacle Connector Housing, 3.6mm Pitch, 2 Way, 1 Row

Save 17% when you buy 25 units

Subtotal (1 pack of 2 units)*

£7.21

(exc. VAT)

£8.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 9£7.21£3.605
10 - 24£6.63£3.315
25 +£5.98£2.99

*price indicative

RS Stock No.:
536-457
Mfr. Part No.:
2077820212
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Number of Rows

1

Pitch

3.6mm

Gender

Receptacle

Series

207782

Body Orientation

Straight

COO (Country of Origin):
IN
The Molex Squba 3.6 Sealed Receptacle Assembly is engineered to deliver reliable connectivity in demanding applications. This innovative connector features a compact design with a 3.60mm pitch, accommodating two circuits in a single row. Its glow wire capability ensures safety under thermal stress, while the robust nylon resin construction provides durability. With compatibility across UL1015 and UL1230 standards, this receptacle offers peace of mind for various industries. Ideal for power and signal applications, it seamlessly integrates into your systems, supporting efficient and safe wire to wire connections over an extensive temperature range of -40° to +105°C.

Designed for reliability in diverse environments
Compatible with a wide range of applications
Glow wire capable for enhanced safety
Utilises durable nylon resin for long lasting performance
Simple tray packaging for convenient handling
Meets UL compliance standards for assured quality
Features secure locking to mating parts for stability
Polarised design prevents erroneous connections
Supports connections in extreme temperature conditions

Related links